Print Page
550 In Stock
Need more?
550 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY76.440 (CNY86.3772) |
| 5+ | CNY60.840 (CNY68.7492) |
| 10+ | CNY45.230 (CNY51.1099) |
| 50+ | CNY42.760 (CNY48.3188) |
| 100+ | CNY40.280 (CNY45.5164) |
| 250+ | CNY39.830 (CNY45.0079) |
Price for:Each
Minimum: 1
Multiple: 1
CNY76.44 (CNY86.38 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerONSEMI
Manufacturer Part NoFGH75T65UPD-F085
Order Code2860235
Product RangeTrench
Technical Datasheet
Continuous Collector Current150A
Collector Emitter Saturation Voltage1.69V
Power Dissipation375W
Collector Emitter Voltage Max650V
Transistor Case StyleTO-247
No. of Pins3Pins
Operating Temperature Max175°C
Transistor MountingThrough Hole
Product RangeTrench
MSL-
SVHCLead (25-Jun-2025)
Technical Specifications
Continuous Collector Current
150A
Power Dissipation
375W
Transistor Case Style
TO-247
Operating Temperature Max
175°C
Product Range
Trench
SVHC
Lead (25-Jun-2025)
Collector Emitter Saturation Voltage
1.69V
Collector Emitter Voltage Max
650V
No. of Pins
3Pins
Transistor Mounting
Through Hole
MSL
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85412900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001

