
450 more incoming. You can reserve stock now
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY30.550 (CNY34.5215) |
| 10+ | CNY19.950 (CNY22.5435) |
| 100+ | CNY19.560 (CNY22.1028) |
| 500+ | CNY19.160 (CNY21.6508) |
| 1000+ | CNY18.760 (CNY21.1988) |
Product Information
Product Overview
The FGH40N60UFDTU is a 600V Field Stop IGBT with high current capability. This new IGBT is suitable for soft switching applications such as induction cookers and inverterized microwave ovens. FS IGBT provides lower VCE (sat) during on-state and lower switching losses during the turn-off instant. However, since it doesn't include an intrinsic body diode in common with all other types of IGBTs, it is generally packaged together with an additional Fast Recovery Diode (FRD) for most switching applications. This product is general usage and suitable for many different applications.
- Low saturation voltage
- High input impedance
Applications
Power Management, Alternative Energy
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
80A
290W
TO-247AB
150°C
-
Lead (25-Jun-2025)
1.8V
600V
3Pins
Through Hole
-
Technical Docs (2)
Alternatives for FGH40N60UFDTU
1 Product Found
Associated Products
2 Products Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate
