FGH40N60SMD

IGBT, 80 A, 1.9 V, 349 W, 600 V, TO-247AB, 3 Pins

Image is for illustrative purposes only. Please refer to product description.
ONSEMI FGH40N60SMD IGBT, 80 A, 1.9 V, 349 W, 600 V, TO-247AB, 3 Pins
ManufacturerONSEMI
Manufacturer Part NoFGH40N60SMDCopy
Manufacturer Standard Lead Time19 weeks
Order Code2083378
Your Part Number
1,015 In Stock

1,350 more incoming. You can reserve stock now

1,015 Delivery in 5-6 Business Days(UK stock)
QuantityPrice (inc GST)
1+CNY46.530 (CNY52.5789)
10+CNY26.520 (CNY29.9676)
100+CNY22.040 (CNY24.9052)
500+CNY21.600 (CNY24.408)
1000+CNY21.160 (CNY23.9108)
Price for:Each
Minimum: 1
Multiple: 1
CNY46.53 (CNY52.58 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.

Product Information

  • ManufacturerONSEMI
    Manufacturer Part NoFGH40N60SMDCopy
    Manufacturer Standard Lead Time19 weeks
    Order Code2083378
    Technical Datasheet
    Continuous Collector Current80A
    Collector Emitter Saturation Voltage1.9V
    Power Dissipation349W
    Collector Emitter Voltage Max600V
    Transistor Case StyleTO-247AB
    No. of Pins3Pins
    Operating Temperature Max175°C
    Transistor MountingThrough Hole
    Product Range-
    SVHCLead (25-Jun-2025)

Product Overview

    • 600V, 40A field stop IGBT
    • Positive temperature coeffiecient for easy parallel operating
    • High current capability
    • Low saturation current VCE(sat)=1.9V at Ic=40A
    • High input impedance
    • Fast switching

    Warnings

    Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.

Technical Specifications

  • Continuous Collector Current

    80A

    Power Dissipation

    349W

    Transistor Case Style

    TO-247AB

    Operating Temperature Max

    175°C

    Product Range

    -

    SVHC

    Lead (25-Jun-2025)

    Collector Emitter Saturation Voltage

    1.9V

    Collector Emitter Voltage Max

    600V

    No. of Pins

    3Pins

    Transistor Mounting

    Through Hole

    MSL

    MSL 1 - Unlimited

Associated Products

  • 2 Products Found

Legislation and Environmental

  • Country of Origin:
    Country in which last significant manufacturing process was carried outCountry of Origin:
    China
    Country in which last significant manufacturing process was carried out
    Tariff No:85412900
    US ECCN:EAR99
    EU ECCN:NLR
    RoHS Compliant:Y-Ex

    RoHS

    RoHS Phthalates Compliant:Yes

    RoHS

    SVHC:Lead (25-Jun-2025)
    Download Product Compliance Certificate

    Product Compliance Certificate

    Weight (kg):.00542