Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerONSEMI
Manufacturer Part NoFGD3440G2-F085Copy
Order Code
Re-Reel3368679RL
Cut Tape3368679
Product RangeEcoSPARK 2
Your Part Number
14,788 In Stock
Need more?
14,788 Delivery in 5-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | CNY26.230 | CNY26.23 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY26.230 (CNY29.6399) |
| 10+ | CNY17.120 (CNY19.3456) |
| 100+ | CNY11.920 (CNY13.4696) |
| 500+ | CNY10.970 (CNY12.3961) |
| 1000+ | CNY10.400 (CNY11.752) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerONSEMI
Manufacturer Part NoFGD3440G2-F085Copy
Order Code
Re-Reel3368679RL
Cut Tape3368679
Product RangeEcoSPARK 2
Technical Datasheet
Continuous Collector Current26.9A
Collector Emitter Saturation Voltage1.1V
Power Dissipation166W
Collector Emitter Voltage Max400V
Transistor Case StyleTO-252AA
No. of Pins3Pins
Operating Temperature Max175°C
Transistor MountingSurface Mount
Product RangeEcoSPARK 2
SVHCLead (25-Jun-2025)
Technical Specifications
Continuous Collector Current
26.9A
Power Dissipation
166W
Transistor Case Style
TO-252AA
Operating Temperature Max
175°C
Product Range
EcoSPARK 2
Collector Emitter Saturation Voltage
1.1V
Collector Emitter Voltage Max
400V
No. of Pins
3Pins
Transistor Mounting
Surface Mount
SVHC
Lead (25-Jun-2025)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Tariff No:85412900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0004
