Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerONSEMI
Manufacturer Part NoFGD3245G2-F085Copy
Order Code
Re-Reel2992315RL
Cut Tape2992315
Product RangeEcoSPARK-2
Your Part Number
537 In Stock
Need more?
537 Delivery in 5-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 5 | CNY17.520 | CNY87.60 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 5+ | CNY17.520 (CNY19.7976) |
| 50+ | CNY14.890 (CNY16.8257) |
| 100+ | CNY12.250 (CNY13.8425) |
| 500+ | CNY10.490 (CNY11.8537) |
| 1000+ | CNY10.400 (CNY11.752) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerONSEMI
Manufacturer Part NoFGD3245G2-F085Copy
Order Code
Re-Reel2992315RL
Cut Tape2992315
Product RangeEcoSPARK-2
Technical Datasheet
Continuous Collector Current23A
Collector Emitter Saturation Voltage1.13V
Power Dissipation150W
Collector Emitter Voltage Max450V
Transistor Case StyleTO-252AA
No. of Pins3Pins
Operating Temperature Max175°C
Transistor MountingSurface Mount
Product RangeEcoSPARK-2
SVHCLead (25-Jun-2025)
Product Overview
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Continuous Collector Current
23A
Power Dissipation
150W
Transistor Case Style
TO-252AA
Operating Temperature Max
175°C
Product Range
EcoSPARK-2
SVHC
Lead (25-Jun-2025)
Collector Emitter Saturation Voltage
1.13V
Collector Emitter Voltage Max
450V
No. of Pins
3Pins
Transistor Mounting
Surface Mount
MSL
MSL 1 - Unlimited
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Tariff No:85412900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00068
