Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerONSEMI
Manufacturer Part NoFES10JCopy
Manufacturer Standard Lead Time38 weeks
Order Code
Re-Reel3003906RL
Cut Tape3003906
Your Part Number
5,715 In Stock
Need more?
4,390 Delivery in 3-4 Business Days(SG stock)
1,325 Delivery in 5-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | CNY15.080 | CNY15.08 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY15.080 (CNY17.0404) |
| 10+ | CNY9.690 (CNY10.9497) |
| 100+ | CNY6.470 (CNY7.3111) |
| 500+ | CNY6.350 (CNY7.1755) |
| 1000+ | CNY6.220 (CNY7.0286) |
| 5000+ | CNY6.090 (CNY6.8817) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerONSEMI
Manufacturer Part NoFES10JCopy
Manufacturer Standard Lead Time38 weeks
Order Code
Re-Reel3003906RL
Cut Tape3003906
Technical Datasheet
Repetitive Peak Reverse Voltage600V
Average Forward Current10A
Diode ConfigurationSingle
Forward Voltage Max1.8V
Reverse Recovery Time40ns
Forward Surge Current150A
Operating Temperature Max175°C
Diode Case StyleTO-277
No. of Pins3 Pin
Product Range-
Qualification-
SVHCNo SVHC (25-Jun-2025)
Product Overview
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Repetitive Peak Reverse Voltage
600V
Diode Configuration
Single
Reverse Recovery Time
40ns
Operating Temperature Max
175°C
No. of Pins
3 Pin
Qualification
-
Average Forward Current
10A
Forward Voltage Max
1.8V
Forward Surge Current
150A
Diode Case Style
TO-277
Product Range
-
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85411000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0005
