Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerONSEMI
Manufacturer Part NoFDV305NCopy
Manufacturer Standard Lead Time23 weeks
Order Code
Full Reel2438465
Re-Reel1471059RL
Cut Tape1471059
Your Part Number
7,565 In Stock
12,000 more incoming. You can reserve stock now
100 Next business day delivery available(Shanghai stock)
74 Delivery in 3-4 Business Days(SG stock)
5,469 Delivery in 5-6 Business Days(UK stock)
1,922 Delivery in 5-6 Business Days(US stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 5 | CNY2.590 | CNY12.95 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 5+ | CNY2.590 (CNY2.9267) |
| 50+ | CNY2.130 (CNY2.4069) |
| 100+ | CNY1.660 (CNY1.8758) |
| 500+ | CNY1.120 (CNY1.2656) |
| 1500+ | CNY1.090 (CNY1.2317) |
Full Reel
| Quantity | Price (inc GST) |
|---|---|
| 3000+ | CNY1.060 (CNY1.1978) |
| 9000+ | CNY1.040 (CNY1.1752) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerONSEMI
Manufacturer Part NoFDV305NCopy
Manufacturer Standard Lead Time23 weeks
Order Code
Full Reel2438465
Re-Reel1471059RL
Cut Tape1471059
Technical Datasheet
Channel TypeN Channel
Drain Source Voltage Vds20V
Continuous Drain Current Id900mA
Drain Source On State Resistance0.22ohm
Transistor Case StyleSOT-23
Transistor MountingSurface Mount
Rds(on) Test Voltage4.5V
Gate Source Threshold Voltage Max1V
Power Dissipation350mW
No. of Pins3Pins
Operating Temperature Max150°C
Product Range-
Qualification-
MSL-
SVHCNo SVHC (25-Jun-2025)
Product Overview
The FDV305N is a N-channel MOSFET uses high voltage PowerTrench® process. It has been optimized for load switch and battery protection applications.
- Low gate charge
- Fast switching speed
- High performance Trench technology for extremely low RDS (ON)
Technical Specifications
Channel Type
N Channel
Continuous Drain Current Id
900mA
Transistor Case Style
SOT-23
Rds(on) Test Voltage
4.5V
Power Dissipation
350mW
Operating Temperature Max
150°C
Qualification
-
SVHC
No SVHC (25-Jun-2025)
Drain Source Voltage Vds
20V
Drain Source On State Resistance
0.22ohm
Transistor Mounting
Surface Mount
Gate Source Threshold Voltage Max
1V
No. of Pins
3Pins
Product Range
-
MSL
-
Technical Docs (2)
Alternatives for FDV305N
2 Products Found
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Tariff No:85412900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000077
