Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerONSEMI
Manufacturer Part NoFDT457NCopy
Order Code
Re-Reel2464126RL
Cut Tape2464126
Your Part Number
7,433 In Stock
8,000 more incoming. You can reserve stock now
7,433 Delivery in 5-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 5 | CNY5.790 | CNY28.95 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 5+ | CNY5.790 (CNY6.5427) |
| 50+ | CNY3.820 (CNY4.3166) |
| 250+ | CNY2.970 (CNY3.3561) |
| 1000+ | CNY2.960 (CNY3.3448) |
| 2000+ | CNY2.950 (CNY3.3335) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerONSEMI
Manufacturer Part NoFDT457NCopy
Order Code
Re-Reel2464126RL
Cut Tape2464126
Technical Datasheet
Channel TypeN Channel
Drain Source Voltage Vds30V
Continuous Drain Current Id5A
Drain Source On State Resistance0.06ohm
Transistor Case StyleSOT-223
Transistor MountingSurface Mount
Rds(on) Test Voltage10V
Gate Source Threshold Voltage Max3V
Power Dissipation3W
No. of Pins4Pins
Operating Temperature Max150°C
Product Range-
Qualification-
MSL-
SVHCLead (25-Jun-2025)
Product Overview
The FDT457N is a 30V N-channel enhancement mode Field Effect Transistor produced using high cell density, DMOS technology. This very high density process is especially tailored to minimize on-state resistance, provide superior switching performance. It is well suited to low voltage, low current applications such as notebook computer power management, battery powered circuits and DC motor control. This product is general usage and suitable for many different applications.
- High density cell design for extremely low RDS (ON)
- High power and current handling capability
- ±20V continuous gate source voltage (VGSS)
- 42°C/W Thermal resistance, junction to ambient
- 12°C/W thermal resistance, junction to case
Technical Specifications
Channel Type
N Channel
Continuous Drain Current Id
5A
Transistor Case Style
SOT-223
Rds(on) Test Voltage
10V
Power Dissipation
3W
Operating Temperature Max
150°C
Qualification
-
SVHC
Lead (25-Jun-2025)
Drain Source Voltage Vds
30V
Drain Source On State Resistance
0.06ohm
Transistor Mounting
Surface Mount
Gate Source Threshold Voltage Max
3V
No. of Pins
4Pins
Product Range
-
MSL
-
Alternatives for FDT457N
1 Product Found
Associated Products
3 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Tariff No:85412900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000274
