Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerONSEMI
Manufacturer Part NoFDS89141Copy
Manufacturer Standard Lead Time34 weeks
Order Code
Re-Reel2083349RL
Cut Tape2083349
Your Part Number
4,902 In Stock
Need more?
4,902 Delivery in 5-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 5 | CNY20.700 | CNY103.50 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 5+ | CNY20.700 (CNY23.391) |
| 50+ | CNY18.050 (CNY20.3965) |
| 100+ | CNY15.400 (CNY17.402) |
| 500+ | CNY15.100 (CNY17.063) |
| 1000+ | CNY14.790 (CNY16.7127) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerONSEMI
Manufacturer Part NoFDS89141Copy
Manufacturer Standard Lead Time34 weeks
Order Code
Re-Reel2083349RL
Cut Tape2083349
Technical Datasheet
Channel TypeN Channel
Drain Source Voltage Vds N Channel100V
Drain Source Voltage Vds P Channel100V
Continuous Drain Current Id N Channel3.5A
Continuous Drain Current Id P Channel3.5A
Drain Source On State Resistance N Channel0.047ohm
Drain Source On State Resistance P Channel0.047ohm
Transistor Case StyleSOIC
No. of Pins8Pins
Power Dissipation N Channel31W
Power Dissipation P Channel31W
Operating Temperature Max150°C
Product Range-
Qualification-
SVHCNo SVHC (25-Jun-2025)
Product Overview
The FDS89141 is a dual N-channel shielded gate MOSFET produced using advanced PowerTrench® process that incorporates shielded gate technology. This process has been optimized for RDS (ON), switching performance and ruggedness. The device is suitable for use with synchronous rectifier and primary switch for bridge topology applications.
- High performance Trench technology for extremely low RDS (ON)
- High power and current handling capability in a widely used surface-mount package
- ±20V Gate to source voltage
- 3.5A Continuous drain current
- 18A Pulsed drain current
Applications
Industrial, Power Management
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Channel Type
N Channel
Drain Source Voltage Vds P Channel
100V
Continuous Drain Current Id P Channel
3.5A
Drain Source On State Resistance P Channel
0.047ohm
No. of Pins
8Pins
Power Dissipation P Channel
31W
Product Range
-
MSL
MSL 1 - Unlimited
Drain Source Voltage Vds N Channel
100V
Continuous Drain Current Id N Channel
3.5A
Drain Source On State Resistance N Channel
0.047ohm
Transistor Case Style
SOIC
Power Dissipation N Channel
31W
Operating Temperature Max
150°C
Qualification
-
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85412900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000272
