Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerONSEMI
Manufacturer Part NoFDS6679AZCopy
Manufacturer Standard Lead Time22 weeks
Order Code
Full Reel2323197
Re-Reel1700668RL
Cut Tape1700668
Your Part Number
16,343 In Stock
Need more?
16,343 Delivery in 5-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 5 | CNY8.500 | CNY42.50 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 5+ | CNY8.500 (CNY9.605) |
| 50+ | CNY7.070 (CNY7.9891) |
| 100+ | CNY5.640 (CNY6.3732) |
| 500+ | CNY4.430 (CNY5.0059) |
| 1000+ | CNY4.340 (CNY4.9042) |
Full Reel
| Quantity | Price (inc GST) |
|---|---|
| 2500+ | CNY4.180 (CNY4.7234) |
| 7500+ | CNY4.100 (CNY4.633) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerONSEMI
Manufacturer Part NoFDS6679AZCopy
Manufacturer Standard Lead Time22 weeks
Order Code
Full Reel2323197
Re-Reel1700668RL
Cut Tape1700668
Technical Datasheet
Channel TypeP Channel
Drain Source Voltage Vds30V
Continuous Drain Current Id13A
Drain Source On State Resistance7700µohm
Transistor Case StyleSOIC
Transistor MountingSurface Mount
Rds(on) Test Voltage10V
Gate Source Threshold Voltage Max1.9V
Power Dissipation2.5W
No. of Pins8Pins
Operating Temperature Max150°C
Product Range-
Qualification-
MSL-
SVHCNo SVHC (25-Jun-2025)
Product Overview
The FDS6679AZ is a P-channel MOSFET produced using advanced PowerTrench® process. It has been especially tailored to minimize the ON-state resistance. This device is well suited for load switching applications common in portable battery packs.
- High performance Trench technology for extremely low RDS (ON)
- High power and current handing capability
- 6kV typical HBM ESD protection level
Technical Specifications
Channel Type
P Channel
Continuous Drain Current Id
13A
Transistor Case Style
SOIC
Rds(on) Test Voltage
10V
Power Dissipation
2.5W
Operating Temperature Max
150°C
Qualification
-
SVHC
No SVHC (25-Jun-2025)
Drain Source Voltage Vds
30V
Drain Source On State Resistance
7700µohm
Transistor Mounting
Surface Mount
Gate Source Threshold Voltage Max
1.9V
No. of Pins
8Pins
Product Range
-
MSL
-
Technical Docs (2)
Alternatives for FDS6679AZ
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Tariff No:85412900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000225
