Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerONSEMI
Manufacturer Part NoFDS4675Copy
Order Code
Re-Reel1471054RL
Cut Tape1471054
Your Part Number
163 In Stock
Need more?
163 Delivery in 5-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 5 | CNY8.600 | CNY43.00 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 5+ | CNY8.600 (CNY9.718) |
| 50+ | CNY7.160 (CNY8.0908) |
| 100+ | CNY5.720 (CNY6.4636) |
| 500+ | CNY4.530 (CNY5.1189) |
| 1000+ | CNY4.020 (CNY4.5426) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerONSEMI
Manufacturer Part NoFDS4675Copy
Order Code
Re-Reel1471054RL
Cut Tape1471054
Technical Datasheet
Channel TypeP Channel
Drain Source Voltage Vds40V
Continuous Drain Current Id11A
Drain Source On State Resistance0.013ohm
Transistor Case StyleSOIC
Transistor MountingSurface Mount
Rds(on) Test Voltage10V
Gate Source Threshold Voltage Max1.4V
Power Dissipation2.4W
No. of Pins8Pins
Operating Temperature Max175°C
Product Range-
Qualification-
SVHCNo SVHC (25-Jun-2025)
Product Overview
The FDS4675 is a P-channel MOSFET produced using rugged gate version of advanced PowerTrench® process. It has been optimized for power management applications with a wide range of gate drive voltage (4.5 to 20V). It is suitable for load switch and battery protection application.
- Fast switching speed
- High performance Trench technology for extremely low RDS (ON)
- High current and power handling capability
Technical Specifications
Channel Type
P Channel
Continuous Drain Current Id
11A
Transistor Case Style
SOIC
Rds(on) Test Voltage
10V
Power Dissipation
2.4W
Operating Temperature Max
175°C
Qualification
-
SVHC
No SVHC (25-Jun-2025)
Drain Source Voltage Vds
40V
Drain Source On State Resistance
0.013ohm
Transistor Mounting
Surface Mount
Gate Source Threshold Voltage Max
1.4V
No. of Pins
8Pins
Product Range
-
MSL
MSL 1 - Unlimited
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85412900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000212
