Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerONSEMI
Manufacturer Part NoFDS2572Copy
Manufacturer Standard Lead Time27 weeks
Order Code
Re-Reel9845186RL
Cut Tape9845186
Your Part Number
Available to Order
Notify me when back in stock
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | CNY22.480 | CNY22.48 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY22.480 (CNY25.4024) |
| 10+ | CNY14.410 (CNY16.2833) |
| 100+ | CNY9.210 (CNY10.4073) |
| 500+ | CNY9.030 (CNY10.2039) |
| 1000+ | CNY8.850 (CNY10.0005) |
| 5000+ | CNY8.660 (CNY9.7858) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerONSEMI
Manufacturer Part NoFDS2572Copy
Manufacturer Standard Lead Time27 weeks
Order Code
Re-Reel9845186RL
Cut Tape9845186
Technical Datasheet
Channel TypeN Channel
Drain Source Voltage Vds150V
Continuous Drain Current Id4.9A
Drain Source On State Resistance0.047ohm
Transistor Case StyleSOIC
Transistor MountingSurface Mount
Rds(on) Test Voltage10V
Gate Source Threshold Voltage Max4V
Power Dissipation2.5W
No. of Pins8Pins
Operating Temperature Max150°C
Product Range-
Qualification-
SVHCNo SVHC (25-Jun-2025)
Product Overview
The FDS2572 is an UltraFET® Trench N-channel MOSFET combines characteristics that enable benchmark efficiency in power conversion applications. Optimized for RDS (ON), low ESR, low total and Miller gate charge. It is ideal for high frequency DC to DC converters, 48V I/P half-bridge/full-bridge, 24V forward and push-pull topologies.
- Low QRR body diode
- Maximized efficiency at high frequencies
- UIS Rated
Applications
Power Management, Communications & Networking, Industrial
Technical Specifications
Channel Type
N Channel
Continuous Drain Current Id
4.9A
Transistor Case Style
SOIC
Rds(on) Test Voltage
10V
Power Dissipation
2.5W
Operating Temperature Max
150°C
Qualification
-
SVHC
No SVHC (25-Jun-2025)
Drain Source Voltage Vds
150V
Drain Source On State Resistance
0.047ohm
Transistor Mounting
Surface Mount
Gate Source Threshold Voltage Max
4V
No. of Pins
8Pins
Product Range
-
MSL
MSL 1 - Unlimited
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85412900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000225
