Print Page
45 In Stock
5,000 more incoming. You can reserve stock now
45 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY19.510 (CNY22.0463) |
| 10+ | CNY9.640 (CNY10.8932) |
| 100+ | CNY8.670 (CNY9.7971) |
| 500+ | CNY6.930 (CNY7.8309) |
| 1000+ | CNY6.800 (CNY7.684) |
| 5000+ | CNY6.660 (CNY7.5258) |
Price for:Each
Minimum: 1
Multiple: 1
CNY19.51 (CNY22.05 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerONSEMI
Manufacturer Part NoFDPF55N06
Order Code3003956
Product RangeUniFET
Technical Datasheet
Channel TypeN Channel
Drain Source Voltage Vds60V
Continuous Drain Current Id55A
Drain Source On State Resistance0.018ohm
Transistor Case StyleTO-220F
Transistor MountingThrough Hole
Rds(on) Test Voltage10V
Gate Source Threshold Voltage Max4V
Power Dissipation48W
No. of Pins3Pins
Operating Temperature Max150°C
Product RangeUniFET
Qualification-
SVHCNo SVHC (25-Jun-2025)
Product Overview
The FDPF55N06 is tailored ti reduce in-state resistance and to provide better switching performance and higher avalanche energy strength. This device family is suitable for switching power converter applications such as power factorfactor correction (PFC), flat panel display (FPD) TV power. ATX and electronic lamp ballasts.
Technical Specifications
Channel Type
N Channel
Continuous Drain Current Id
55A
Transistor Case Style
TO-220F
Rds(on) Test Voltage
10V
Power Dissipation
48W
Operating Temperature Max
150°C
Qualification
-
SVHC
No SVHC (25-Jun-2025)
Drain Source Voltage Vds
60V
Drain Source On State Resistance
0.018ohm
Transistor Mounting
Through Hole
Gate Source Threshold Voltage Max
4V
No. of Pins
3Pins
Product Range
UniFET
MSL
MSL 1 - Unlimited
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85412900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0005

