
1,000 more incoming. You can reserve stock now
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY23.700 (CNY26.781) |
| 10+ | CNY11.820 (CNY13.3566) |
| 100+ | CNY10.590 (CNY11.9667) |
| 500+ | CNY10.380 (CNY11.7294) |
| 1000+ | CNY10.170 (CNY11.4921) |
Product Information
Product Overview
The FDPF39N20 is an UniFET™ high voltage MOSFET produced based on planar stripe and DMOS technology. It is tailored to reduce ON-state resistance and to provide better switching performance and higher avalanche energy strength. This device family is suitable for switching power converter applications such as power factor correction (PFC), flat panel display (FPD) TV power, ATX and electronic lamp ballasts.
- 100% Avalanche tested
- 38nC Typical low gate charge
- 57pF Typical low Crss
Applications
Power Management, Consumer Electronics, Lighting
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
N Channel
39A
TO-220F
10V
37W
150°C
-
No SVHC (25-Jun-2025)
200V
0.066ohm
Through Hole
5V
3Pins
-
-
Technical Docs (3)
Associated Products
4 Products Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate
