
Need more?
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY31.000 (CNY35.030) |
| 10+ | CNY15.850 (CNY17.9105) |
| 100+ | CNY15.540 (CNY17.5602) |
| 500+ | CNY15.220 (CNY17.1986) |
| 1000+ | CNY14.900 (CNY16.837) |
Product Information
Product Overview
The FDPF15N65 is a N-channel UniFET high voltage MOSFET based on planar stripe and DMOS technology. This MOSFET is tailored to reduce ON-state resistance and to provide better switching performance and higher avalanche energy strength. This device family is suitable for switching power converter applications such as power factor correction (PFC), flat panel display (FPD) TV power, ATX and electronic lamp ballasts.
- Low gate charge (48.5nC)
- Low Crss (23.6pF)
- 100% avalanche tested
Applications
Industrial, Power Management, Communications & Networking, Consumer Electronics
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
N Channel
15A
TO-220F
10V
38.5W
150°C
-
No SVHC (25-Jun-2025)
650V
0.36ohm
Through Hole
5V
3Pins
-
-
Technical Docs (3)
Alternatives for FDPF15N65
1 Product Found
Associated Products
1 Product Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate
