Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerONSEMI
Manufacturer Part NoFDN360PCopy
Order Code
Full Reel2438448
Re-Reel9846336RL
Cut Tape9846336
Product RangePowerTrench® MOSFET
Your Part Number
153,071 In Stock
Need more?
24,170 Next business day delivery available(Shanghai stock)
6,304 Delivery in 3-4 Business Days(SG stock)
122,597 Delivery in 5-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 5 | CNY2.990 | CNY14.95 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 5+ | CNY2.990 (CNY3.3787) |
| 50+ | CNY2.460 (CNY2.7798) |
| 100+ | CNY1.920 (CNY2.1696) |
| 500+ | CNY1.180 (CNY1.3334) |
| 1500+ | CNY1.170 (CNY1.3221) |
| 3000+ | CNY1.110 (CNY1.2543) |
| 7500+ | CNY1.060 (CNY1.1978) |
Full Reel
| Quantity | Price (inc GST) |
|---|---|
| 3000+ | CNY1.140 (CNY1.2882) |
| 9000+ | CNY1.120 (CNY1.2656) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerONSEMI
Manufacturer Part NoFDN360PCopy
Order Code
Full Reel2438448
Re-Reel9846336RL
Cut Tape9846336
Product RangePowerTrench® MOSFET
Technical Datasheet
Channel TypeP Channel
Drain Source Voltage Vds30V
Continuous Drain Current Id2A
Drain Source On State Resistance0.08ohm
Transistor Case StyleSOT-23
Transistor MountingSurface Mount
Rds(on) Test Voltage10V
Gate Source Threshold Voltage Max1.9V
Power Dissipation500mW
No. of Pins3Pins
Operating Temperature Max150°C
Product RangePowerTrench® MOSFET
Qualification-
SVHCNo SVHC (25-Jun-2025)
Product Overview
The FDN360P is a surface mount, single P channel PowerTrench MOSFET in superSOT-23 package. PowerTrench process has been tailored to minimize the onstate resistance and maintain low gate charge for superior switching performance. This device is well suited for low voltage and battery powered applications.
- High performance trench technology for extremely low Rds(ON)
- Low gate charge typically 6.2nC
- Drain to source voltage (Vds) of -30V
- Gate to source voltage of ±20V
- Continuous drain current (Id) of -2A at 25°C
- Power dissipation (Pd) of 500mW
- Low on state resistance of 100mohm at Vgs -4.5V
- Operating temperature range from -55°C to 150°C
Technical Specifications
Channel Type
P Channel
Continuous Drain Current Id
2A
Transistor Case Style
SOT-23
Rds(on) Test Voltage
10V
Power Dissipation
500mW
Operating Temperature Max
150°C
Qualification
-
SVHC
No SVHC (25-Jun-2025)
Drain Source Voltage Vds
30V
Drain Source On State Resistance
0.08ohm
Transistor Mounting
Surface Mount
Gate Source Threshold Voltage Max
1.9V
No. of Pins
3Pins
Product Range
PowerTrench® MOSFET
MSL
MSL 1 - Unlimited
Technical Docs (2)
Alternatives for FDN360P
2 Products Found
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Tariff No:85412900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000454
