Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerONSEMI
Manufacturer Part NoFDN358PCopy
Manufacturer Standard Lead Time28 weeks
Order Code
Full Reel2438447
Re-Reel9846328RL
Cut Tape9846328
Your Part Number
12,950 In Stock
Need more?
12,950 Delivery in 5-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 5 | CNY4.840 | CNY24.20 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 5+ | CNY4.840 (CNY5.4692) |
| 50+ | CNY3.750 (CNY4.2375) |
| 100+ | CNY2.660 (CNY3.0058) |
| 500+ | CNY2.040 (CNY2.3052) |
| 1500+ | CNY2.000 (CNY2.260) |
Full Reel
| Quantity | Price (inc GST) |
|---|---|
| 3000+ | CNY1.960 (CNY2.2148) |
| 9000+ | CNY1.930 (CNY2.1809) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerONSEMI
Manufacturer Part NoFDN358PCopy
Manufacturer Standard Lead Time28 weeks
Order Code
Full Reel2438447
Re-Reel9846328RL
Cut Tape9846328
Technical Datasheet
Channel TypeP Channel
Drain Source Voltage Vds30V
Continuous Drain Current Id1.6A
Drain Source On State Resistance0.125ohm
Transistor Case StyleSOT-23
Transistor MountingSurface Mount
Rds(on) Test Voltage10V
Gate Source Threshold Voltage Max1.9V
Power Dissipation560mW
No. of Pins3Pins
Operating Temperature Max150°C
Product Range-
Qualification-
SVHCNo SVHC (25-Jun-2025)
Product Overview
The FDN358P is a P-channel logic level MOSFET produced using advanced PowerTrench® process. It has been especially tailored to minimize the ON-state resistance and yet maintain low gate charge for superior switching performance. It comes with high power version of industry standard SOT-23 package. Identical pin-out to SOT-23 with 30% higher power handling capability. It is well suited for load switching, battery charging circuits and DC-to-DC conversion application.
- High performance Trench technology for extremely low RDS (ON)
- 4nC typical low gate charge
Technical Specifications
Channel Type
P Channel
Continuous Drain Current Id
1.6A
Transistor Case Style
SOT-23
Rds(on) Test Voltage
10V
Power Dissipation
560mW
Operating Temperature Max
150°C
Qualification
-
SVHC
No SVHC (25-Jun-2025)
Drain Source Voltage Vds
30V
Drain Source On State Resistance
0.125ohm
Transistor Mounting
Surface Mount
Gate Source Threshold Voltage Max
1.9V
No. of Pins
3Pins
Product Range
-
MSL
MSL 1 - Unlimited
Technical Docs (2)
Alternatives for FDN358P
4 Products Found
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Tariff No:85412900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000033
