Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerONSEMI
Manufacturer Part NoFDN340PCopy
Manufacturer Standard Lead Time16 weeks
Order Code
Full Reel2438445
Re-Reel9846310RL
Cut Tape9846310
Your Part Number
134,264 In Stock
Need more?
44,747 Delivery in 3-4 Business Days(SG stock)
71,505 Delivery in 5-6 Business Days(UK stock)
18,012 Delivery in 5-6 Business Days(US stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 5 | CNY3.130 | CNY15.65 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 5+ | CNY3.130 (CNY3.5369) |
| 50+ | CNY2.570 (CNY2.9041) |
| 100+ | CNY2.010 (CNY2.2713) |
| 500+ | CNY1.530 (CNY1.7289) |
| 1500+ | CNY1.500 (CNY1.695) |
Full Reel
| Quantity | Price (inc GST) |
|---|---|
| 3000+ | CNY1.470 (CNY1.6611) |
| 9000+ | CNY1.450 (CNY1.6385) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerONSEMI
Manufacturer Part NoFDN340PCopy
Manufacturer Standard Lead Time16 weeks
Order Code
Full Reel2438445
Re-Reel9846310RL
Cut Tape9846310
Technical Datasheet
Channel TypeP Channel
Drain Source Voltage Vds20V
Continuous Drain Current Id2A
Drain Source On State Resistance0.07ohm
Transistor Case StyleSOT-23
Transistor MountingSurface Mount
Rds(on) Test Voltage4.5V
Gate Source Threshold Voltage Max800mV
Power Dissipation500mW
No. of Pins3Pins
Operating Temperature Max150°C
Product Range-
Qualification-
MSL-
SVHCNo SVHC (25-Jun-2025)
Product Overview
The FDN340P is -20V single P channel 2.5V specified powerTrench MOSFET in SOT-23 package. This MOSFET is produced using PowerTrench process to minimize on state resistance and yet maintain low gate charge for superior switching performance. Applicable at portable electronics, load switching, power management, battery charging circuits and DC to DC conversion.
- High performance trench technology for extremely low Rds(on)
- Low gate charge typically 7.2 nC
- Drain to source voltage (Vds) of -20V
- Gate to source voltage of ±8V
- Continuous drain current of -2A
- Power dissipation Pd of 500mW
- Operating junction temperature range from -55°C to 150°C
- On resistance Rds(on) of 82mohm at Vgs -2.5V
Technical Specifications
Channel Type
P Channel
Continuous Drain Current Id
2A
Transistor Case Style
SOT-23
Rds(on) Test Voltage
4.5V
Power Dissipation
500mW
Operating Temperature Max
150°C
Qualification
-
SVHC
No SVHC (25-Jun-2025)
Drain Source Voltage Vds
20V
Drain Source On State Resistance
0.07ohm
Transistor Mounting
Surface Mount
Gate Source Threshold Voltage Max
800mV
No. of Pins
3Pins
Product Range
-
MSL
-
Technical Docs (2)
Alternatives for FDN340P
3 Products Found
Associated Products
4 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Tariff No:85412900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000035
