Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerONSEMI
Manufacturer Part NoFDN337NCopy
Manufacturer Standard Lead Time22 weeks
Order Code
Full Reel2323185
Re-Reel9845356RL
Cut Tape9845356
Your Part Number
101,247 In Stock
30,000 more incoming. You can reserve stock now
43,095 Next business day delivery available(Shanghai stock)
11,673 Delivery in 3-4 Business Days(SG stock)
46,479 Delivery in 5-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 5 | CNY4.180 | CNY20.90 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 5+ | CNY4.180 (CNY4.7234) |
| 50+ | CNY3.450 (CNY3.8985) |
| 100+ | CNY2.710 (CNY3.0623) |
| 500+ | CNY1.690 (CNY1.9097) |
| 1500+ | CNY1.660 (CNY1.8758) |
| 3000+ | CNY1.580 (CNY1.7854) |
| 7500+ | CNY1.500 (CNY1.695) |
Full Reel
| Quantity | Price (inc GST) |
|---|---|
| 3000+ | CNY1.910 (CNY2.1583) |
| 9000+ | CNY1.880 (CNY2.1244) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerONSEMI
Manufacturer Part NoFDN337NCopy
Manufacturer Standard Lead Time22 weeks
Order Code
Full Reel2323185
Re-Reel9845356RL
Cut Tape9845356
Technical Datasheet
Channel TypeN Channel
Drain Source Voltage Vds30V
Continuous Drain Current Id2.2A
Drain Source On State Resistance0.065ohm
Transistor Case StyleSuperSOT
Transistor MountingSurface Mount
Rds(on) Test Voltage4.5V
Gate Source Threshold Voltage Max700mV
Power Dissipation500mW
No. of Pins3Pins
Operating Temperature Max150°C
Product Range-
Qualification-
SVHCNo SVHC (25-Jun-2025)
Product Overview
The FDN337N is N channel logic level enhancement mode power field effect transistor in superSOT-3 package. This transistor is produced using high cell density, DMOS technology, very high density process is especially tailored to minimize on state resistance, thus suite for low voltage applications in notebook computers, portable phones, PCMCIA cards and other battery powered circuits where fast switching and low inline power loss are needed in a very small outline surface mount package.
- High density cell design for extremely low Rds(on)
- Exceptional on resistance and maximum DC current capability
- Drain to source voltage (Vds) of 30V
- Gate to source voltage of ±8V
- Low on state resistance of 65mohm at Vgs 4.5V
- Continuous drain current of 2.2A
- Maximum power dissipation of 500mW
- Operating junction temperature range from -55°C to 150°C
Technical Specifications
Channel Type
N Channel
Continuous Drain Current Id
2.2A
Transistor Case Style
SuperSOT
Rds(on) Test Voltage
4.5V
Power Dissipation
500mW
Operating Temperature Max
150°C
Qualification
-
SVHC
No SVHC (25-Jun-2025)
Drain Source Voltage Vds
30V
Drain Source On State Resistance
0.065ohm
Transistor Mounting
Surface Mount
Gate Source Threshold Voltage Max
700mV
No. of Pins
3Pins
Product Range
-
MSL
MSL 1 - Unlimited
Technical Docs (2)
Alternatives for FDN337N
3 Products Found
Associated Products
8 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Tariff No:85412900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000033
