Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerONSEMI
Manufacturer Part NoFDN327NCopy
Manufacturer Standard Lead Time6 weeks
Order Code
Full Reel2251963
Re-Reel1471048RL
Cut Tape1471048
Your Part Number
73,523 In Stock
Need more?
30,648 Next business day delivery available(Shanghai stock)
340 Delivery in 3-4 Business Days(SG stock)
31,940 Delivery in 5-6 Business Days(UK stock)
10,595 Delivery in 5-6 Business Days(US stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 5 | CNY2.980 | CNY14.90 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 5+ | CNY2.980 (CNY3.3674) |
| 50+ | CNY2.450 (CNY2.7685) |
| 100+ | CNY1.910 (CNY2.1583) |
| 500+ | CNY1.120 (CNY1.2656) |
| 1500+ | CNY1.100 (CNY1.243) |
| 3000+ | CNY1.050 (CNY1.1865) |
| 7500+ | CNY0.990 (CNY1.1187) |
Full Reel
| Quantity | Price (inc GST) |
|---|---|
| 3000+ | CNY1.480 (CNY1.6724) |
| 9000+ | CNY1.460 (CNY1.6498) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerONSEMI
Manufacturer Part NoFDN327NCopy
Manufacturer Standard Lead Time6 weeks
Order Code
Full Reel2251963
Re-Reel1471048RL
Cut Tape1471048
Technical Datasheet
Channel TypeN Channel
Drain Source Voltage Vds20V
Continuous Drain Current Id2A
Drain Source On State Resistance0.07ohm
Transistor Case StyleSuperSOT
Transistor MountingSurface Mount
Rds(on) Test Voltage4.5V
Gate Source Threshold Voltage Max700mV
Power Dissipation500mW
No. of Pins3Pins
Operating Temperature Max150°C
Product Range-
Qualification-
MSL-
SVHCNo SVHC (25-Jun-2025)
Product Overview
The FDN327N is a 20V specified N-channel MOSFET uses high voltage PowerTrench® process. It has been optimized for power management and load switch applications.
- Fast switching speed
- 4.5nC typical low gate charge
Technical Specifications
Channel Type
N Channel
Continuous Drain Current Id
2A
Transistor Case Style
SuperSOT
Rds(on) Test Voltage
4.5V
Power Dissipation
500mW
Operating Temperature Max
150°C
Qualification
-
SVHC
No SVHC (25-Jun-2025)
Drain Source Voltage Vds
20V
Drain Source On State Resistance
0.07ohm
Transistor Mounting
Surface Mount
Gate Source Threshold Voltage Max
700mV
No. of Pins
3Pins
Product Range
-
MSL
-
Technical Docs (2)
Alternatives for FDN327N
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Tariff No:85412900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
