Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerONSEMI
Manufacturer Part NoFDN306PCopy
Manufacturer Standard Lead Time27 weeks
Order Code
Full Reel2251962
Re-Reel1471047RL
Cut Tape1471047
Your Part Number
28,473 In Stock
Need more?
28,473 Delivery in 5-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 5 | CNY3.700 | CNY18.50 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 5+ | CNY3.700 (CNY4.181) |
| 50+ | CNY3.060 (CNY3.4578) |
| 100+ | CNY2.400 (CNY2.712) |
| 500+ | CNY1.830 (CNY2.0679) |
| 1500+ | CNY1.790 (CNY2.0227) |
Full Reel
| Quantity | Price (inc GST) |
|---|---|
| 3000+ | CNY1.750 (CNY1.9775) |
| 9000+ | CNY1.720 (CNY1.9436) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerONSEMI
Manufacturer Part NoFDN306PCopy
Manufacturer Standard Lead Time27 weeks
Order Code
Full Reel2251962
Re-Reel1471047RL
Cut Tape1471047
Technical Datasheet
Channel TypeP Channel
Drain Source Voltage Vds12V
Continuous Drain Current Id2.6A
Drain Source On State Resistance0.04ohm
Transistor Case StyleSuperSOT
Transistor MountingSurface Mount
Rds(on) Test Voltage4.5V
Gate Source Threshold Voltage Max600mV
Power Dissipation500mW
No. of Pins3Pins
Operating Temperature Max150°C
Product Range-
Qualification-
MSL-
SVHCNo SVHC (25-Jun-2025)
Product Overview
The FDN306P is a P-channel 1.8V specified MOSFET uses advanced low voltage PowerTrench® process. It has been optimized for battery power management applications.
- Fast switching
- High performance trench technology for extremely low RDS
Applications
Power Management
Technical Specifications
Channel Type
P Channel
Continuous Drain Current Id
2.6A
Transistor Case Style
SuperSOT
Rds(on) Test Voltage
4.5V
Power Dissipation
500mW
Operating Temperature Max
150°C
Qualification
-
SVHC
No SVHC (25-Jun-2025)
Drain Source Voltage Vds
12V
Drain Source On State Resistance
0.04ohm
Transistor Mounting
Surface Mount
Gate Source Threshold Voltage Max
600mV
No. of Pins
3Pins
Product Range
-
MSL
-
Technical Docs (2)
Alternatives for FDN306P
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Tariff No:85412900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
