Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerONSEMI
Manufacturer Part NoFDN304PCopy
Manufacturer Standard Lead Time28 weeks
Order Code
Full Reel2352451
Re-Reel9846298RL
Cut Tape9846298
Your Part Number
123,035 In Stock
Need more?
118,035 Delivery in 5-6 Business Days(UK stock)
5,000 Next business day delivery available(Shanghai stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 5 | CNY4.300 | CNY21.50 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 5+ | CNY4.300 (CNY4.859) |
| 50+ | CNY3.560 (CNY4.0228) |
| 100+ | CNY2.810 (CNY3.1753) |
| 500+ | CNY2.560 (CNY2.8928) |
| 1500+ | CNY2.510 (CNY2.8363) |
Full Reel
| Quantity | Price (inc GST) |
|---|---|
| 3000+ | CNY1.860 (CNY2.1018) |
| 9000+ | CNY1.830 (CNY2.0679) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerONSEMI
Manufacturer Part NoFDN304PCopy
Manufacturer Standard Lead Time28 weeks
Order Code
Full Reel2352451
Re-Reel9846298RL
Cut Tape9846298
Technical Datasheet
Channel TypeP Channel
Drain Source Voltage Vds20V
Continuous Drain Current Id2.4A
Drain Source On State Resistance0.052ohm
Transistor Case StyleSuperSOT
Transistor MountingSurface Mount
Rds(on) Test Voltage4.5V
Gate Source Threshold Voltage Max800mV
Power Dissipation500mW
No. of Pins3Pins
Operating Temperature Max150°C
Product Range-
Qualification-
SVHCNo SVHC (25-Jun-2025)
Product Overview
The FDN304P is P channel 1.8V specified PowerTrench MOSFET in superSOT-3 package. This product features fast switching speed, high performance trench technology for extremely low Rds(on), thus suite for applications such as battery management, load switch and battery power management.
- Drain to source voltage (Vds) of -20V
- Gate to source voltage of ±8V
- Low on state resistance of 65mohm at Vgs -1.8V
- Continuous drain current of -2.4A
- Maximum power dissipation of 500mW
- Operating junction temperature range from -55°C to 150°C
Technical Specifications
Channel Type
P Channel
Continuous Drain Current Id
2.4A
Transistor Case Style
SuperSOT
Rds(on) Test Voltage
4.5V
Power Dissipation
500mW
Operating Temperature Max
150°C
Qualification
-
SVHC
No SVHC (25-Jun-2025)
Drain Source Voltage Vds
20V
Drain Source On State Resistance
0.052ohm
Transistor Mounting
Surface Mount
Gate Source Threshold Voltage Max
800mV
No. of Pins
3Pins
Product Range
-
MSL
MSL 1 - Unlimited
Technical Docs (2)
Alternatives for FDN304P
5 Products Found
Associated Products
7 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Tariff No:85412900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000091
