Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerONSEMI
Manufacturer Part NoFDMS86255Copy
Manufacturer Standard Lead Time34 weeks
Order Code
Re-Reel2825179RL
Cut Tape2825179
Product RangePowerTrench
Your Part Number
13,500 In Stock
Need more?
13,500 Delivery in 5-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 5 | CNY27.250 | CNY136.25 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 5+ | CNY27.250 (CNY30.7925) |
| 50+ | CNY24.130 (CNY27.2669) |
| 100+ | CNY20.990 (CNY23.7187) |
| 500+ | CNY17.740 (CNY20.0462) |
| 1500+ | CNY17.390 (CNY19.6507) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerONSEMI
Manufacturer Part NoFDMS86255Copy
Manufacturer Standard Lead Time34 weeks
Order Code
Re-Reel2825179RL
Cut Tape2825179
Product RangePowerTrench
Technical Datasheet
Channel TypeN Channel
Drain Source Voltage Vds150V
Continuous Drain Current Id45A
Drain Source On State Resistance0.0124ohm
Transistor Case StylePower 56
Transistor MountingSurface Mount
Rds(on) Test Voltage10V
Gate Source Threshold Voltage Max3V
Power Dissipation113W
No. of Pins8Pins
Operating Temperature Max150°C
Product RangePowerTrench
Qualification-
SVHCLead (04-Feb-2026)
Product Overview
FDMS86255 is a N-channel, shielded gate, POWERTRENCH MOSFET. This N-channel MOSFET is produced using onsemi advanced POWERTRENCH process that incorporates shielded Gate technology. This process has been optimized for the on-state resistance and yet maintains superior switching performance. Typical applications are OringFET / load switching, synchronous rectification, DC-DC conversion.
- Advanced package and silicon combination for low RDS(on) and high efficiency
- Next generation enhanced body diode technology, engineered for soft recovery
- 100% UIL tested
- Drain to source voltage is 150V at TA = 25°C
- Gate to source voltage is ±20V at TA = 25°C
- Drain current is 62A at continuous, TC = 25°C
- Single pulse avalanche energy is 541mJ at TA = 25°C
- Power dissipation is 113W at TC = 25°C
- PQFN8 package
- Operating and storage junction temperature range from -55 to +150°C
Technical Specifications
Channel Type
N Channel
Continuous Drain Current Id
45A
Transistor Case Style
Power 56
Rds(on) Test Voltage
10V
Power Dissipation
113W
Operating Temperature Max
150°C
Qualification
-
SVHC
Lead (04-Feb-2026)
Drain Source Voltage Vds
150V
Drain Source On State Resistance
0.0124ohm
Transistor Mounting
Surface Mount
Gate Source Threshold Voltage Max
3V
No. of Pins
8Pins
Product Range
PowerTrench
MSL
MSL 1 - Unlimited
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Tariff No:85412900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0004
