Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerONSEMI
Manufacturer Part NoFDMS5672Copy
Order Code
Re-Reel1495182RL
Cut Tape1495182
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 29 week(s)
Notify me when back in stock
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | CNY40.460 | CNY40.46 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY40.460 (CNY45.7198) |
| 10+ | CNY26.880 (CNY30.3744) |
| 100+ | CNY19.120 (CNY21.6056) |
| 500+ | CNY16.720 (CNY18.8936) |
| 1000+ | CNY16.640 (CNY18.8032) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerONSEMI
Manufacturer Part NoFDMS5672Copy
Order Code
Re-Reel1495182RL
Cut Tape1495182
Technical Datasheet
Channel TypeN Channel
Drain Source Voltage Vds60V
Continuous Drain Current Id10.6A
Drain Source On State Resistance9400µohm
Transistor Case StylePower 56
Transistor MountingSurface Mount
Rds(on) Test Voltage20V
Gate Source Threshold Voltage Max3.2V
Power Dissipation2.5W
No. of Pins8Pins
Operating Temperature Max150°C
Product Range-
Qualification-
SVHCNo SVHC (25-Jun-2025)
Product Overview
The FDMS5672 is an UItraFET Trench® N-channel MOSFET combines characteristics that enable benchmark efficiency in power conversion applications. Optimized for RDS (ON), low ESR, low total and Miller gate charge. It is ideal for high frequency DC to DC converters.
- Low Miller charge
- Optimized efficiency at high frequencies
Applications
Power Management, Industrial
Technical Specifications
Channel Type
N Channel
Continuous Drain Current Id
10.6A
Transistor Case Style
Power 56
Rds(on) Test Voltage
20V
Power Dissipation
2.5W
Operating Temperature Max
150°C
Qualification
-
SVHC
No SVHC (25-Jun-2025)
Drain Source Voltage Vds
60V
Drain Source On State Resistance
9400µohm
Transistor Mounting
Surface Mount
Gate Source Threshold Voltage Max
3.2V
No. of Pins
8Pins
Product Range
-
MSL
MSL 1 - Unlimited
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Tariff No:85412900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000272
