Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerONSEMI
Manufacturer Part NoFDMC89521LCopy
Manufacturer Standard Lead Time52 weeks
Order Code
Re-Reel2992332RL
Cut Tape2992332
Product RangePowerTrench Series
Your Part Number
12 In Stock
12,000 more incoming. You can reserve stock now
12 Next business day delivery available(Shanghai stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | CNY24.760 | CNY24.76 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY24.760 (CNY27.9788) |
| 10+ | CNY16.080 (CNY18.1704) |
| 100+ | CNY11.050 (CNY12.4865) |
| 500+ | CNY9.230 (CNY10.4299) |
| 1000+ | CNY8.090 (CNY9.1417) |
| 5000+ | CNY7.930 (CNY8.9609) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerONSEMI
Manufacturer Part NoFDMC89521LCopy
Manufacturer Standard Lead Time52 weeks
Order Code
Re-Reel2992332RL
Cut Tape2992332
Product RangePowerTrench Series
Technical Datasheet
Channel TypeN Channel
Drain Source Voltage Vds N Channel60V
Drain Source Voltage Vds P Channel60V
Continuous Drain Current Id N Channel8.2A
Continuous Drain Current Id P Channel8.2A
Drain Source On State Resistance N Channel0.017ohm
Drain Source On State Resistance P Channel-
Transistor Case StylePower 33
No. of Pins8Pins
Power Dissipation N Channel16W
Power Dissipation P Channel16W
Operating Temperature Max150°C
Product RangePowerTrench Series
Qualification-
SVHCNo SVHC (25-Jun-2025)
Product Overview
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Channel Type
N Channel
Drain Source Voltage Vds P Channel
60V
Continuous Drain Current Id P Channel
8.2A
Drain Source On State Resistance P Channel
-
No. of Pins
8Pins
Power Dissipation P Channel
16W
Product Range
PowerTrench Series
MSL
MSL 1 - Unlimited
Drain Source Voltage Vds N Channel
60V
Continuous Drain Current Id N Channel
8.2A
Drain Source On State Resistance N Channel
0.017ohm
Transistor Case Style
Power 33
Power Dissipation N Channel
16W
Operating Temperature Max
150°C
Qualification
-
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Tariff No:85412900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000069
