Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerONSEMI
Manufacturer Part NoFDMC86102LZCopy
Manufacturer Standard Lead Time42 weeks
Order Code
Full Reel2323180
Re-Reel2822536RL
Cut Tape2822536
Product RangePowerTrench
Your Part Number
9,371 In Stock
Need more?
9,371 Delivery in 5-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 5 | CNY15.010 | CNY75.05 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 5+ | CNY15.010 (CNY16.9613) |
| 50+ | CNY12.680 (CNY14.3284) |
| 100+ | CNY10.340 (CNY11.6842) |
| 500+ | CNY8.350 (CNY9.4355) |
| 1500+ | CNY8.180 (CNY9.2434) |
Full Reel
| Quantity | Price (inc GST) |
|---|---|
| 3000+ | CNY8.010 (CNY9.0513) |
| 9000+ | CNY7.850 (CNY8.8705) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerONSEMI
Manufacturer Part NoFDMC86102LZCopy
Manufacturer Standard Lead Time42 weeks
Order Code
Full Reel2323180
Re-Reel2822536RL
Cut Tape2822536
Product RangePowerTrench
Technical Datasheet
Channel TypeN Channel
Drain Source Voltage Vds100V
Continuous Drain Current Id22A
Drain Source On State Resistance0.024ohm
Transistor Case StylePower 33
Transistor MountingSurface Mount
Rds(on) Test Voltage10V
Gate Source Threshold Voltage Max1.6V
Power Dissipation41W
No. of Pins8Pins
Operating Temperature Max150°C
Product RangePowerTrench
Qualification-
SVHCNo SVHC (25-Jun-2025)
Product Overview
The FDMC86102LZ is a N-channel Logic Level MOSFETs produced using advanced PowerTrench® process that incorporates shielded gate technology. This process has been optimized for the ON-state resistance and yet maintains superior switching performance. G-S Zener has been added to enhance ESD voltage level.
- 100% UIL tested
- 6kV typical HBM ESD protection level
Technical Specifications
Channel Type
N Channel
Continuous Drain Current Id
22A
Transistor Case Style
Power 33
Rds(on) Test Voltage
10V
Power Dissipation
41W
Operating Temperature Max
150°C
Qualification
-
SVHC
No SVHC (25-Jun-2025)
Drain Source Voltage Vds
100V
Drain Source On State Resistance
0.024ohm
Transistor Mounting
Surface Mount
Gate Source Threshold Voltage Max
1.6V
No. of Pins
8Pins
Product Range
PowerTrench
MSL
MSL 1 - Unlimited
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Tariff No:85412900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000065
