Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerONSEMI
Manufacturer Part NoFDMB2308PZCopy
Manufacturer Standard Lead Time36 weeks
Order Code
Re-Reel3368883RL
Cut Tape3368883
Product RangePowerTrench Series
Your Part Number
828 In Stock
Need more?
828 Delivery in 5-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | CNY23.080 | CNY23.08 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY23.080 (CNY26.0804) |
| 10+ | CNY14.940 (CNY16.8822) |
| 100+ | CNY10.290 (CNY11.6277) |
| 500+ | CNY8.310 (CNY9.3903) |
| 1000+ | CNY7.630 (CNY8.6219) |
| 5000+ | CNY7.480 (CNY8.4524) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerONSEMI
Manufacturer Part NoFDMB2308PZCopy
Manufacturer Standard Lead Time36 weeks
Order Code
Re-Reel3368883RL
Cut Tape3368883
Product RangePowerTrench Series
Technical Datasheet
Channel TypeP Channel
Drain Source Voltage Vds N Channel20V
Drain Source Voltage Vds P Channel20V
Continuous Drain Current Id N Channel7A
Continuous Drain Current Id P Channel7A
Drain Source On State Resistance N Channel-
Drain Source On State Resistance P Channel-
Transistor Case StyleMLP
No. of Pins6Pins
Power Dissipation N Channel2.2W
Power Dissipation P Channel2.2W
Operating Temperature Max150°C
Product RangePowerTrench Series
Qualification-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Channel Type
P Channel
Drain Source Voltage Vds P Channel
20V
Continuous Drain Current Id P Channel
7A
Drain Source On State Resistance P Channel
-
No. of Pins
6Pins
Power Dissipation P Channel
2.2W
Product Range
PowerTrench Series
SVHC
No SVHC (25-Jun-2025)
Drain Source Voltage Vds N Channel
20V
Continuous Drain Current Id N Channel
7A
Drain Source On State Resistance N Channel
-
Transistor Case Style
MLP
Power Dissipation N Channel
2.2W
Operating Temperature Max
150°C
Qualification
-
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Tariff No:85412900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0004
