Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerONSEMI
Manufacturer Part NoFDMA530PZCopy
Manufacturer Standard Lead Time26 weeks
Order Code
Re-Reel1495165RL
Cut Tape1495165
Your Part Number
4 In Stock
Need more?
4 Delivery in 5-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | CNY11.860 | CNY11.86 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY11.860 (CNY13.4018) |
| 10+ | CNY7.460 (CNY8.4298) |
| 100+ | CNY4.640 (CNY5.2432) |
| 500+ | CNY3.960 (CNY4.4748) |
| 1000+ | CNY3.610 (CNY4.0793) |
| 5000+ | CNY3.540 (CNY4.0002) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerONSEMI
Manufacturer Part NoFDMA530PZCopy
Manufacturer Standard Lead Time26 weeks
Order Code
Re-Reel1495165RL
Cut Tape1495165
Technical Datasheet
Channel TypeP Channel
Drain Source Voltage Vds30V
Continuous Drain Current Id6.8A
Drain Source On State Resistance0.035ohm
Transistor Case StyleµFET
Transistor MountingSurface Mount
Rds(on) Test Voltage25V
Gate Source Threshold Voltage Max2.1V
Power Dissipation2.4W
No. of Pins6Pins
Operating Temperature Max150°C
Product Range-
Qualification-
SVHCNo SVHC (25-Jun-2025)
Product Overview
The FDMA530PZ is a single P-channel MOSFET produced PowerTrench® process. It is designed specifically for battery charge or load switching in cellular handset and other ultra-portable applications. It features a MOSFET with low ON-state resistance. The MicroFET 2X2 package offers exceptional thermal performance for its physical size and is well suited to linear mode applications.
- Halogen-free
- 3kV typical HBM ESD protection level
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Channel Type
P Channel
Continuous Drain Current Id
6.8A
Transistor Case Style
µFET
Rds(on) Test Voltage
25V
Power Dissipation
2.4W
Operating Temperature Max
150°C
Qualification
-
SVHC
No SVHC (25-Jun-2025)
Drain Source Voltage Vds
30V
Drain Source On State Resistance
0.035ohm
Transistor Mounting
Surface Mount
Gate Source Threshold Voltage Max
2.1V
No. of Pins
6Pins
Product Range
-
MSL
MSL 1 - Unlimited
Technical Docs (2)
Alternatives for FDMA530PZ
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Tariff No:85412900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0005
