Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerONSEMI
Manufacturer Part NoFDG6316PCopy
Order Code
Re-Reel1611649RL
Cut Tape1611649
Your Part Number
No Longer Manufactured
Packaging Options
Product Information
ManufacturerONSEMI
Manufacturer Part NoFDG6316PCopy
Order Code
Re-Reel1611649RL
Cut Tape1611649
Technical Datasheet
Channel TypeP Channel
Drain Source Voltage Vds N Channel-
Drain Source Voltage Vds P Channel12V
Continuous Drain Current Id N Channel-
Continuous Drain Current Id P Channel700mA
Drain Source On State Resistance N Channel-
Drain Source On State Resistance P Channel0.221ohm
Transistor Case StyleSC-70
No. of Pins6Pins
Power Dissipation N Channel-
Power Dissipation P Channel300mW
Operating Temperature Max150°C
Product Range-
Qualification-
SVHCNo SVHC (23-Jan-2024)
Product Overview
The FDG6316P is a dual P-channel MOSFET uses advanced low voltage PowerTrench® process. It has been optimized for battery management and load switch applications.
- Low gate charge
- High performance Trench technology for extremely low RDS (ON)
- Compact industry standard surface-mount-package
- ±8V Gate to source voltage
- -0.7A Continuous drain current
- -1.8A Pulsed drain current
Applications
Industrial, Power Management
Technical Specifications
Channel Type
P Channel
Drain Source Voltage Vds P Channel
12V
Continuous Drain Current Id P Channel
700mA
Drain Source On State Resistance P Channel
0.221ohm
No. of Pins
6Pins
Power Dissipation P Channel
300mW
Product Range
-
MSL
MSL 1 - Unlimited
Drain Source Voltage Vds N Channel
-
Continuous Drain Current Id N Channel
-
Drain Source On State Resistance N Channel
-
Transistor Case Style
SC-70
Power Dissipation N Channel
-
Operating Temperature Max
150°C
Qualification
-
SVHC
No SVHC (23-Jan-2024)
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Tariff No:85412100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000045
