Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerONSEMI
Manufacturer Part NoFDC6326LCopy
Order Code
Re-Reel2453310RL
Cut Tape2453310
Your Part Number
4,556 In Stock
Need more?
4,556 Delivery in 5-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | CNY7.700 | CNY7.70 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY7.700 (CNY8.701) |
| 10+ | CNY5.030 (CNY5.6839) |
| 50+ | CNY4.730 (CNY5.3449) |
| 100+ | CNY4.420 (CNY4.9946) |
| 250+ | CNY4.140 (CNY4.6782) |
| 500+ | CNY3.980 (CNY4.4974) |
| 1000+ | CNY3.830 (CNY4.3279) |
| 2500+ | CNY3.600 (CNY4.068) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerONSEMI
Manufacturer Part NoFDC6326LCopy
Order Code
Re-Reel2453310RL
Cut Tape2453310
Technical Datasheet
Power Load Switch TypeHigh Side
No. of Channels1Channels
Input Voltage20V
Current Limit1A
On State Resistance0.095ohm
IC Case / PackageSSOT
No. of Pins6Pins
Thermal ProtectionNo
On / Enable Input PolarityActive High
No. of Outputs1Outputs
Operating Temperature Min-55°C
Operating Temperature Max150°C
Qualification-
Product Range-
SVHCNo SVHC (25-Jun-2025)
Automotive Qualification Standard-
Distribution Switch Case StyleSSOT
Product Overview
The FDC6326L is an Integrated Load Switch particularly suited for compact power management in portable electronic equipment where 3 to 20V input and 1.8A output current capability are needed.
- 3 to 20V Input voltage range
- 2.5 to 9V ON/OFF Voltage range
- 0.7W Maximum power dissipation
- VDROP = 0.20V at VIN = 12V, IL = 1.5A. R(ON) = 0.125Ω
- VDROP = 0.20V at VIN = 5V, IL = 1A. R(ON) = 0.20Ω
Applications
Power Management, Portable Devices
Technical Specifications
Power Load Switch Type
High Side
Input Voltage
20V
On State Resistance
0.095ohm
No. of Pins
6Pins
On / Enable Input Polarity
Active High
Operating Temperature Min
-55°C
Qualification
-
MSL
MSL 1 - Unlimited
Automotive Qualification Standard
-
No. of Channels
1Channels
Current Limit
1A
IC Case / Package
SSOT
Thermal Protection
No
No. of Outputs
1Outputs
Operating Temperature Max
150°C
Product Range
-
SVHC
No SVHC (25-Jun-2025)
Distribution Switch Case Style
SSOT
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000215
