Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerONSEMI
Manufacturer Part NoFDC6305NCopy
Manufacturer Standard Lead Time25 weeks
Order Code
Full Reel2438424
Re-Reel9844805RL
Cut Tape9844805
Your Part Number
17,005 In Stock
Need more?
17,005 Delivery in 5-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 5 | CNY5.480 | CNY27.40 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 5+ | CNY5.480 (CNY6.1924) |
| 50+ | CNY4.520 (CNY5.1076) |
| 100+ | CNY3.560 (CNY4.0228) |
| 500+ | CNY2.190 (CNY2.4747) |
| 1500+ | CNY2.150 (CNY2.4295) |
Full Reel
| Quantity | Price (inc GST) |
|---|---|
| 3000+ | CNY2.030 (CNY2.2939) |
| 9000+ | CNY1.990 (CNY2.2487) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerONSEMI
Manufacturer Part NoFDC6305NCopy
Manufacturer Standard Lead Time25 weeks
Order Code
Full Reel2438424
Re-Reel9844805RL
Cut Tape9844805
Technical Datasheet
Channel TypeN Channel
Drain Source Voltage Vds N Channel20V
Drain Source Voltage Vds P Channel-
Continuous Drain Current Id N Channel2.7A
Continuous Drain Current Id P Channel-
Drain Source On State Resistance N Channel0.08ohm
Drain Source On State Resistance P Channel-
Transistor Case StyleSuperSOT
No. of Pins6Pins
Power Dissipation N Channel960mW
Power Dissipation P Channel-
Operating Temperature Max150°C
Product Range-
Qualification-
SVHCNo SVHC (25-Jun-2025)
Product Overview
The FDC6305N is a dual N-channel low threshold MOSFET produced using advanced PowerTrench® process. It has been especially tailored to minimize ON-state resistance and yet maintain low gate charge for superior switching performance. It is suitable for use with load switch, DC-to-DC converters and motor driving applications.
- Low gate charge
- Fast switching speed
- High performance Trench technology for extremely low RDS (ON)
- Small footprint
- Low profile
Applications
Industrial, Motor Drive & Control, Power Management
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Channel Type
N Channel
Drain Source Voltage Vds P Channel
-
Continuous Drain Current Id P Channel
-
Drain Source On State Resistance P Channel
-
No. of Pins
6Pins
Power Dissipation P Channel
-
Product Range
-
MSL
MSL 1 - Unlimited
Drain Source Voltage Vds N Channel
20V
Continuous Drain Current Id N Channel
2.7A
Drain Source On State Resistance N Channel
0.08ohm
Transistor Case Style
SuperSOT
Power Dissipation N Channel
960mW
Operating Temperature Max
150°C
Qualification
-
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Alternatives for FDC6305N
2 Products Found
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Tariff No:85412900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000163
