Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerONSEMI
Manufacturer Part NoFDB28N30TMCopy
Manufacturer Standard Lead Time21 weeks
Order Code
Re-Reel2453391RL
Cut Tape2453391
Your Part Number
571 In Stock
1,600 more incoming. You can reserve stock now
10 Delivery in 3-4 Business Days(SG stock)
561 Delivery in 5-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | CNY24.680 | CNY24.68 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY24.680 (CNY27.8884) |
| 10+ | CNY15.010 (CNY16.9613) |
| 100+ | CNY11.130 (CNY12.5769) |
| 500+ | CNY10.910 (CNY12.3283) |
| 1000+ | CNY10.690 (CNY12.0797) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerONSEMI
Manufacturer Part NoFDB28N30TMCopy
Manufacturer Standard Lead Time21 weeks
Order Code
Re-Reel2453391RL
Cut Tape2453391
Technical Datasheet
Channel TypeN Channel
Drain Source Voltage Vds300V
Continuous Drain Current Id28A
Drain Source On State Resistance0.129ohm
Transistor Case StyleTO-263AB
Transistor MountingSurface Mount
Rds(on) Test Voltage10V
Gate Source Threshold Voltage Max5V
Power Dissipation250W
No. of Pins2Pins
Operating Temperature Max150°C
Product Range-
Qualification-
SVHCLead (25-Jun-2025)
Product Overview
The FDB28N30TM is a N-channel enhancement-mode Power FET produced using planar stripe DMOS technology. This advanced technology has been especially tailored to minimize ON-state resistance, provide superior switching performance and withstand high energy pulse in the avalanche and commutation mode. It is suited for high efficient switched mode power supplies and active power factor correction.
- Improved dV/dt capability
- 100% avalanche tested
- Fast switching
- 39nC typical low gate charge
- 35pF typical low Crss
Technical Specifications
Channel Type
N Channel
Continuous Drain Current Id
28A
Transistor Case Style
TO-263AB
Rds(on) Test Voltage
10V
Power Dissipation
250W
Operating Temperature Max
150°C
Qualification
-
SVHC
Lead (25-Jun-2025)
Drain Source Voltage Vds
300V
Drain Source On State Resistance
0.129ohm
Transistor Mounting
Surface Mount
Gate Source Threshold Voltage Max
5V
No. of Pins
2Pins
Product Range
-
MSL
MSL 1 - Unlimited
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85412900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001312
