
Need more?
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY30.390 (CNY34.3407) |
| 10+ | CNY19.810 (CNY22.3853) |
| 100+ | CNY19.420 (CNY21.9446) |
| 500+ | CNY19.020 (CNY21.4926) |
| 1000+ | CNY18.630 (CNY21.0519) |
Product Information
Product Overview
The FCPF600N65S3R0L-F154 is an N-channel power MOSFET based on advanced SuperFET™ III technology, designed to deliver high efficiency and reliable switching performance in power applications. With a drain-source voltage of 650V and low on-resistance (RDS(on) of 600mΩ), it is well suited for use in high-voltage power conversion systems. Housed in a TO-220F fully insulated package, this device simplifies thermal design by eliminating the need for additional insulation hardware, improving safety and reducing assembly complexity. Its fast switching characteristics and optimised gate charge help minimise switching losses, making it ideal for applications requiring improved energy efficiency.
- SuperFET™ III Technology, enhances efficiency and reduces switching losses
- 650V Drain source voltage (VDS), suitable for high-voltage power applications
- 600mΩ Low RDS(on), reduces conduction losses and improves efficiency
- TO-220F fully insulated package
- Fast switching performance, ideal for high-frequency operation
- Optimised gate charge, supports efficient switching control
- High avalanche capability, improves robustness in demanding conditions
- Thermally efficient design, supports reliable operation under load
Technical Specifications
N Channel
6A
TO-220F
10V
24W
150°C
-
650V
0.6ohm
Through Hole
4.5V
3Pins
SUPERFET III
Lead (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate
