
Need more?
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY33.660 (CNY38.0358) |
| 10+ | CNY22.170 (CNY25.0521) |
| 100+ | CNY16.080 (CNY18.1704) |
| 500+ | CNY14.860 (CNY16.7918) |
| 1000+ | CNY14.570 (CNY16.4641) |
Product Information
Product Overview
The FCPF260N60E is a N-channel SuperFET® II easy-drive high voltage super-junction MOSFET utilizes charge balance technology for outstanding low ON-resistance and lower gate charge performance. This technology is tailored to minimize conduction loss, provide superior switching performance, dV/dt rate and higher avalanche energy. Consequently, SuperFET II MOSFET is very suitable for the switching power applications such as PFC, server/telecom power, FPD TV power, ATX power and industrial power applications.
- Ultra low gate charge (Qg = 48nC)
- Low effective output capacitance (Coss.eff = 129pF)
- 100% avalanche tested
Applications
Industrial, Power Management, Communications & Networking, Lighting, Alternative Energy, Consumer Electronics
Technical Specifications
N Channel
15A
TO-220F
10V
36W
150°C
-
No SVHC (25-Jun-2025)
600V
0.26ohm
Through Hole
2.5V
3Pins
-
-
Technical Docs (2)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate
