Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerONSEMI
Manufacturer Part NoFCH041N60FCopy
Manufacturer Standard Lead Time29 weeks
Order Code2825205
Product RangeSuperFET II FRFET
Your Part Number
197 In Stock
Need more?
197 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY90.080 (CNY101.7904) |
| 5+ | CNY72.070 (CNY81.4391) |
| 10+ | CNY54.060 (CNY61.0878) |
| 50+ | CNY53.570 (CNY60.5341) |
| 100+ | CNY53.080 (CNY59.9804) |
| 250+ | CNY52.020 (CNY58.7826) |
Price for:Each
Minimum: 1
Multiple: 1
CNY90.08 (CNY101.79 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerONSEMI
Manufacturer Part NoFCH041N60FCopy
Manufacturer Standard Lead Time29 weeks
Order Code2825205
Product RangeSuperFET II FRFET
Technical Datasheet
Channel TypeN Channel
Drain Source Voltage Vds600V
Continuous Drain Current Id76A
Drain Source On State Resistance0.041ohm
Transistor Case StyleTO-247
Transistor MountingThrough Hole
Rds(on) Test Voltage10V
Gate Source Threshold Voltage Max5V
Power Dissipation595W
No. of Pins3Pins
Operating Temperature Max150°C
Product RangeSuperFET II FRFET
Qualification-
SVHCLead (25-Jun-2025)
Technical Specifications
Channel Type
N Channel
Continuous Drain Current Id
76A
Transistor Case Style
TO-247
Rds(on) Test Voltage
10V
Power Dissipation
595W
Operating Temperature Max
150°C
Qualification
-
SVHC
Lead (25-Jun-2025)
Drain Source Voltage Vds
600V
Drain Source On State Resistance
0.041ohm
Transistor Mounting
Through Hole
Gate Source Threshold Voltage Max
5V
No. of Pins
3Pins
Product Range
SuperFET II FRFET
MSL
MSL 1 - Unlimited
Technical Docs (2)
Alternatives for FCH041N60F
5 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85412900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.006775
