Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerONSEMI
Manufacturer Part NoFCD850N80ZCopy
Manufacturer Standard Lead Time31 weeks
Order Code
Re-Reel2825204RL
Cut Tape2825204
Product RangeSuperFET II
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 31 week(s)
Notify me when back in stock
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | CNY28.260 | CNY28.26 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY28.260 (CNY31.9338) |
| 10+ | CNY18.430 (CNY20.8259) |
| 100+ | CNY12.880 (CNY14.5544) |
| 500+ | CNY10.520 (CNY11.8876) |
| 1000+ | CNY10.450 (CNY11.8085) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerONSEMI
Manufacturer Part NoFCD850N80ZCopy
Manufacturer Standard Lead Time31 weeks
Order Code
Re-Reel2825204RL
Cut Tape2825204
Product RangeSuperFET II
Technical Datasheet
Channel TypeN Channel
Drain Source Voltage Vds800V
Continuous Drain Current Id6A
Drain Source On State Resistance0.85ohm
Transistor Case StyleTO-252 (DPAK)
Transistor MountingSurface Mount
Rds(on) Test Voltage10V
Gate Source Threshold Voltage Max4.5V
Power Dissipation75W
No. of Pins3Pins
Operating Temperature Max150°C
Product RangeSuperFET II
Qualification-
SVHCLead (25-Jun-2025)
Technical Specifications
Channel Type
N Channel
Continuous Drain Current Id
6A
Transistor Case Style
TO-252 (DPAK)
Rds(on) Test Voltage
10V
Power Dissipation
75W
Operating Temperature Max
150°C
Qualification
-
SVHC
Lead (25-Jun-2025)
Drain Source Voltage Vds
800V
Drain Source On State Resistance
0.85ohm
Transistor Mounting
Surface Mount
Gate Source Threshold Voltage Max
4.5V
No. of Pins
3Pins
Product Range
SuperFET II
MSL
MSL 1 - Unlimited
Technical Docs (2)
Alternatives for FCD850N80Z
4 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85412900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0004
