Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerONSEMI
Manufacturer Part NoFAN8811TMPXCopy
Manufacturer Standard Lead Time38 weeks
Order Code
Re-Reel2748786RL
Cut Tape2748786
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 38 week(s)
Notify me when back in stock
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | CNY24.550 | CNY24.55 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY24.550 (CNY27.7415) |
| 10+ | CNY18.400 (CNY20.792) |
| 25+ | CNY16.880 (CNY19.0744) |
| 50+ | CNY16.040 (CNY18.1252) |
| 100+ | CNY15.200 (CNY17.176) |
| 250+ | CNY14.330 (CNY16.1929) |
| 500+ | CNY14.090 (CNY15.9217) |
| 1000+ | CNY13.440 (CNY15.1872) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerONSEMI
Manufacturer Part NoFAN8811TMPXCopy
Manufacturer Standard Lead Time38 weeks
Order Code
Re-Reel2748786RL
Cut Tape2748786
Technical Datasheet
No. of Channels2Channels
Gate Driver TypeIsolated
Driver ConfigurationHigh Side and Low Side
Power Switch TypeMOSFET
No. of Pins10Pins
IC Case / PackageMLP
IC MountingSurface Mount
Input TypeNon-Inverting
Source Current3A
Sink Current6A
Supply Voltage Min12V
Supply Voltage Max16V
Operating Temperature Min-40°C
Operating Temperature Max125°C
Input Delay-
Output Delay-
Product Range-
Qualification-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
No. of Channels
2Channels
Driver Configuration
High Side and Low Side
No. of Pins
10Pins
IC Mounting
Surface Mount
Source Current
3A
Supply Voltage Min
12V
Operating Temperature Min
-40°C
Input Delay
-
Product Range
-
MSL
MSL 3 - 168 hours
Gate Driver Type
Isolated
Power Switch Type
MOSFET
IC Case / Package
MLP
Input Type
Non-Inverting
Sink Current
6A
Supply Voltage Max
16V
Operating Temperature Max
125°C
Output Delay
-
Qualification
-
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001361
