
Need more?
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | CNY5.410 | CNY5.41 |
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY5.410 (CNY6.1133) |
| 10+ | CNY3.460 (CNY3.9098) |
| 100+ | CNY2.830 (CNY3.1979) |
| 500+ | CNY2.700 (CNY3.051) |
| 1000+ | CNY2.600 (CNY2.938) |
| 2500+ | CNY2.400 (CNY2.712) |
| 5000+ | CNY2.330 (CNY2.6329) |
Product Information
Product Overview
The FAN7601BMX is a green current-mode PWM Controller specially designed for the offline adapter applications and the auxiliary power supplies that require high efficiency at light load and no load. The internal high-voltage startup switch and burst mode reduce the power loss. FAN7601B includes protections, such as latch protection and over-voltage protection. The latch protection can be used for over-voltage protection, thermal protection and others. The soft-start prevents the output voltage overshoot at startup.
- 4mA Maximum low operating current
- Burst mode operation
- Internal high-voltage startup switch
- 12V/8V Under-voltage lockout (UVLO)
- Latch protection and soft-start function
- 19V Over-voltage protection
Applications
Power Management
Technical Specifications
Single Ended Controller
Current Mode Control
18V
8Pins
-
300kHz
98%
-40°C
-
MSL 1 - Unlimited
-
300kHz
250mA
1Channels
10V
SOP
Surface Mount
-
0%
Flyback
150°C
-
No SVHC (04-Feb-2026)
SOP
-
5V
Technical Docs (2)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate
