
Need more?
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | CNY18.590 | CNY18.59 |
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY18.590 (CNY21.0067) |
| 10+ | CNY12.350 (CNY13.9555) |
| 50+ | CNY11.820 (CNY13.3566) |
| 100+ | CNY11.280 (CNY12.7464) |
| 250+ | CNY10.680 (CNY12.0684) |
| 500+ | CNY10.370 (CNY11.7181) |
| 1000+ | CNY9.460 (CNY10.6898) |
| 2500+ | CNY9.300 (CNY10.509) |
Product Information
Product Overview
The FAN7085MX_GF085 is a single high-side Gate Driver with reset input and built-in recharge FET. It is designed for high-voltage and high-speed driving of MOSFET or IGBT, which operates up to 300V. The high-voltage process and common-mode noise cancellation technique provide stable operation in the high-side driver under high-dV/dt noise circumstances. Logic input is compatible with standard CMOS outputs. The UVLO circuits prevent from malfunction when VCC and VBS are lower than the specified threshold voltage. Minimum source and sink current capability of output driver is 250 and 250mA. Built-in recharge FET to refresh bootstrap circuit is very useful for circuit topology requiring switches on low- and high-side of load.
- Floating channel designed for bootstrap operation fully operational up to 300V
- Tolerance to negative transient voltage on VS pin
- Under-voltage lockout
- CMOS Schmitt-triggered inputs with pull-down and pull-up
- High-side output out of phase with input
- Reset input
- Internal recharge FET for bootstrap refresh
Applications
Industrial
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
1Channels
High Side
8Pins
Surface Mount
450mA
4.5V
-40°C
560ns
-
MSL 1 - Unlimited
-
IGBT, MOSFET
SOIC
Inverting
450mA
20V
125°C
150ns
AEC-Q100
No SVHC (25-Jun-2025)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate
