
6,000 more incoming. You can reserve stock now
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | CNY42.340 | CNY42.34 |
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY42.340 (CNY47.8442) |
| 10+ | CNY32.370 (CNY36.5781) |
| 25+ | CNY28.560 (CNY32.2728) |
| 50+ | CNY27.800 (CNY31.414) |
| 100+ | CNY27.040 (CNY30.5552) |
| 250+ | CNY25.820 (CNY29.1766) |
| 500+ | CNY25.310 (CNY28.6003) |
| 1000+ | CNY24.790 (CNY28.0127) |
Product Information
Product Overview
The New FAN65008B Synchronous PWM Buck regulator a wide VIN highly efficient synchronous buck regulator, with integrated high side and low side power MOSFETs. The devices incorporate a fixed frequency voltage mode PWM controller supporting a wide voltage range from 4.5 V to 65 V and can handle continuous currents up to 10A. FAN65008B includes a 0.67% accurate reference voltage to achieve tight regulation. The switching frequency can be programmed from 100 kHz to 1 MHz. This single phase buck regulator offers complete protection features including Over current protection Thermal shutdown, Under-voltage lockout, Over voltage protection, Under voltage protection and Short-circuit protection. This device is available in a compact 6 x 6 mm PQFN package
- External Compensation for Wide Operation Range
- Adjustable Soft-Start & Pre-Bias Startup
- Enable Function with Adjustable Input Voltage
- Under-Voltage-Lock-Out (UVLO)
- Power Good Indicator
- Wide Input Voltage Range: 4.5V to 65V
- Switching Frequency: 100kHz to 1MHz
Technical Specifications
4.5V
8A
-
35Pins
-
-
65V
-
PQFN
1MHz
MSL 1 - Unlimited
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate
