
Need more?
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | CNY11.770 | CNY11.77 |
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY11.770 (CNY13.3001) |
| 10+ | CNY7.920 (CNY8.9496) |
| 50+ | CNY7.500 (CNY8.475) |
| 100+ | CNY7.070 (CNY7.9891) |
| 250+ | CNY6.630 (CNY7.4919) |
| 500+ | CNY6.400 (CNY7.232) |
| 1000+ | CNY6.280 (CNY7.0964) |
| 2500+ | CNY6.150 (CNY6.9495) |
Product Information
Product Overview
The FAN3268TMX is a low-voltage PMOS-NMOS Bridge Driver for buck converter with high-speed PMOS device, 100% duty cycle operation possible. The FAN3268 dual 2A gate driver is optimized to drive a high-side P-channel MOSFET and a low-side N-channel MOSFET in motor control applications operating from a voltage rail up to 18V. The driver has TTL input thresholds and provides buffer and level translation functions from logic inputs. Internal circuitry provides an under-voltage lockout function that prevents the output switching devices from operating if the VDD supply voltage is below the operating level. Internal 100kΩ resistor bias the non-inverting output low and the inverting output to VDD to keep the external MOSFETs off during start-up intervals when logic control signals may not be present. The FAN3268 driver incorporates MillerDrive™ architecture for the final output stage.
- Internal resistors turn driver off if no inputs
Applications
Power Management, Motor Drive & Control, Automotive
Technical Specifications
2Channels
High Side and Low Side
8Pins
Surface Mount
3A
4.5V
-40°C
-
-
MSL 1 - Unlimited
-
MOSFET
SOIC
Inverting, Non-Inverting
3A
18V
125°C
19ns
-
No SVHC (25-Jun-2025)
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate
