
Need more?
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | CNY9.130 | CNY9.13 |
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY9.130 (CNY10.3169) |
| 10+ | CNY6.570 (CNY7.4241) |
| 50+ | CNY6.290 (CNY7.1077) |
| 100+ | CNY6.000 (CNY6.780) |
| 250+ | CNY5.720 (CNY6.4636) |
| 500+ | CNY5.680 (CNY6.4184) |
| 1000+ | CNY5.650 (CNY6.3845) |
| 2500+ | CNY5.640 (CNY6.3732) |
Product Information
Product Overview
The FAN3229TMX is a high-speed low-side Gate Driver for synchronous rectifier circuits. The FAN3229 family of dual 2A gate driver is designed to drive N-channel enhancement-mode MOSFETs in low-side switching applications by providing high peak current pulses during the short switching intervals. The driver is available with TTL input thresholds. Internal circuitry provides an under-voltage lockout function by holding the output low until the supply voltage is within the operating range. In addition, the driver feature matched internal propagation delays between A and B channels for applications requiring dual gate drives with critical timing, such as synchronous rectifiers. This enables connecting two drivers in parallel to effectively double the current capability driving a single MOSFET. The FAN322X driver incorporates MillerDrive™ architecture for the final output stage.
- Industry-standard pinouts
- Internal resistors turn driver off if no inputs
- Double current capability by paralleling channels
Applications
Power Management, Motor Drive & Control, Automotive
Technical Specifications
2Channels
Low Side
8Pins
Surface Mount
3A
4.5V
-40°C
32ns
FAN3226, FAN3227, FAN3228, FAN3229
MSL 1 - Unlimited
Non-Isolated
MOSFET
SOIC
Inverting, Non-Inverting
3A
18V
125°C
19ns
-
No SVHC (25-Jun-2025)
Technical Docs (3)
Associated Products
1 Product Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate
