
Need more?
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | CNY14.960 | CNY14.96 |
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY14.960 (CNY16.9048) |
| 10+ | CNY9.930 (CNY11.2209) |
| 50+ | CNY9.740 (CNY11.0062) |
| 100+ | CNY9.540 (CNY10.7802) |
| 250+ | CNY9.340 (CNY10.5542) |
| 500+ | CNY9.140 (CNY10.3282) |
| 1000+ | CNY8.940 (CNY10.1022) |
| 2500+ | CNY8.740 (CNY9.8762) |
Product Information
Product Overview
The FAN3122TMX is a high-speed low-side Gate Driver for synchronous rectifier circuits. The FAN3122 MOSFET driver is designed to drive N-channel enhancement MOSFETs in low-side switching applications by providing high peak current pulses. The driver is available with either TTL input thresholds. Internal circuitry provides an under-voltage lockout function by holding the output low until the supply voltage is within the operating range. The FAN312x drivers incorporate the MillerDrive™ architecture for the final output stage. This bipolar/MOSFET combination provides the highest peak current during the Miller plateau stage of the MOSFET turn-on/turn-off process. The FAN3122 driver implement an enable function on pin 3 (EN), previously unused in the industry-standard pin-out. The pin is internally pulled up to VDD for active HIGH logic and can be left open for standard operation.
- Industry-standard pin-out with enable input
- Non-inverting configuration
- Internal resistors turn driver off if no inputs
Applications
Power Management, Motor Drive & Control, Automotive
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
1Channels
Low Side
8Pins
Surface Mount
10.6A
4.5V
-40°C
-
-
MSL 1 - Unlimited
Non-Isolated
MOSFET
SOIC
Non-Inverting
11.4A
18V
125°C
23ns
-
No SVHC (25-Jun-2025)
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate
