
Need more?
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 5 | CNY3.330 | CNY16.65 |
| Quantity | Price (inc GST) |
|---|---|
| 5+ | CNY3.330 (CNY3.7629) |
| 50+ | CNY3.060 (CNY3.4578) |
| 100+ | CNY2.790 (CNY3.1527) |
| 500+ | CNY2.680 (CNY3.0284) |
| 1500+ | CNY2.590 (CNY2.9267) |
| Quantity | Price (inc GST) |
|---|---|
| 3000+ | CNY2.420 (CNY2.7346) |
| 9000+ | CNY2.380 (CNY2.6894) |
Product Information
Product Overview
The FAN3111ESX is a high-speed low-side Gate Driver is designed to drive an N-channel enhancement-mode MOSFET in low-side switching applications. The FAN3111C has dual CMOS inputs with thresholds referenced to VDD for use with PWM controllers and other input-signal sources that operate from the same supply voltage as the driver. The low-side gate driver for use with low-voltage controllers and other input signal sources that operate from a lower supply voltage than the driver, that supply voltage may also be used as the reference for the input thresholds of the FAN3111E. This driver has a single, non-inverting, low-voltage input plus a DC input VXREF for an external reference voltage in the range 2 to 5V.
- Dual CMOS inputs allow configuration as non-inverting or inverting with enable function
- Single non-inverting, low-voltage input for compatibility with low-voltage controllers
- Small footprint facilitates distributed drivers for parallel power device
- 9ns Typical rise/8ns typical fall times with 470pF load
Applications
Power Management, Motor Drive & Control
Technical Specifications
1Channels
Low Side
5Pins
Surface Mount
1.4A
4.5V
-40°C
-
-
-
Non-Isolated
MOSFET
SOT-23
Non-Inverting
1.4A
18V
125°C
15ns
-
No SVHC (25-Jun-2025)
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate
