
Need more?
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | CNY7.050 | CNY7.05 |
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY7.050 (CNY7.9665) |
| 10+ | CNY4.530 (CNY5.1189) |
| 100+ | CNY3.980 (CNY4.4974) |
| 500+ | CNY3.910 (CNY4.4183) |
| 1000+ | CNY3.830 (CNY4.3279) |
| 2500+ | CNY3.750 (CNY4.2375) |
| 5000+ | CNY3.670 (CNY4.1471) |
Product Information
Product Overview
The FAN3111CSX is a CMOS input single inverting or non-inverting output Low-Side Gate Driver designed to drive an N-channel enhancement-mode MOSFET in low-side switching applications. Two input FAN3111C has dual CMOS inputs with thresholds referenced to VDD for use with PWM controllers and other input-signal sources that operate from the same supply voltage as the driver. For use with low-voltage controllers and other input signal sources that operate from a lower supply voltage than the driver, that supply voltage may also be used as the reference for the input thresholds of the FAN3111E. This driver has a single, non-inverting, low-voltage input plus a DC input VXREF for an external reference voltage in the range 2 to 5V.
- FAN3111C Compatible with FAN3100C footprint
- Small footprint facilitates distributed drivers for parallel power devices
- 15ns Typical delay times
- 9ns Typical rise/8ns typical fall times with 470pF load
Applications
Power Management, Motor Drive & Control
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
1Channels
Low Side
5Pins
Surface Mount
1.4A
4.5V
-40°C
-
-
MSL 1 - Unlimited
Non-Isolated
MOSFET
SOT-23
Inverting, Non-Inverting
1.4A
18V
125°C
15ns
-
No SVHC (25-Jun-2025)
Technical Docs (3)
Associated Products
1 Product Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate
