
Need more?
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | CNY7.520 | CNY7.52 |
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY7.520 (CNY8.4976) |
| 10+ | CNY4.730 (CNY5.3449) |
| 100+ | CNY4.310 (CNY4.8703) |
| 500+ | CNY4.230 (CNY4.7799) |
| 1000+ | CNY4.140 (CNY4.6782) |
| 2500+ | CNY4.060 (CNY4.5878) |
| 5000+ | CNY3.970 (CNY4.4861) |
Product Information
Product Overview
FAN3100CSX is a 2A gate driver designed to drive an N-channel enhancement-mode MOSFET in low-side switching applications by providing high peak current pulses during the short switching intervals. The driver is available with CMOS (FAN3100C) input thresholds. Internal circuitry provides an under-voltage lockout function by holding the output LOW until the supply voltage is within the operating range. It delivers fast MOSFET switching performance, which helps maximize efficiency in high-frequency power converter designs. It incorporates MillerDrive architecture for the final output stage. This bipolar MOSFET combination provides high peak current during the Miller plateau stage of the MOSFET turn-on / turn-off process to minimize switching loss, while providing rail-to-rail voltage swing and reverse current capability. The FAN3100 also offers dual inputs that can be configured to operate in non-inverting or inverting mode and allow implementation of an enable function.
- 3A peak sink/source at VDD = 12V
- 4.5 to 18V operating range
- 2.5A sink/1.8A source at VOUT = 6V
- Dual−logic inputs allow configuration as non inverting or inverting with enable function
- Internal resistors turn driver off if no inputs
- 13ns typical rise time and 9ns typical fall-time with 1nF load
- Typical propagation delay time under 20ns with input falling or rising
- Rated from -40°C to 125°C ambient temperature
- Available in 5 pin SOT23 package
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
1Channels
Low Side
5Pins
Surface Mount
3A
4.5V
-40°C
-
-
MSL 1 - Unlimited
Non-Isolated
MOSFET
SOT-23
Inverting, Non-Inverting
3A
18V
125°C
15ns
-
No SVHC (25-Jun-2025)
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate
