8,000 more incoming. You can reserve stock now
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY7.700 (CNY8.701) |
| 10+ | CNY5.030 (CNY5.6839) |
| 100+ | CNY3.420 (CNY3.8646) |
| 500+ | CNY2.650 (CNY2.9945) |
| 1000+ | CNY2.080 (CNY2.3504) |
| 5000+ | CNY2.040 (CNY2.3052) |
Product Information
Product Overview
The ESD9R3.3ST5G is a Transient Voltage Suppressor (TVS) Diode with UL94V-0 flame-rated void-free transfer-moulded thermosetting plastic case and 100% matte Sn (tin) finish. The ESD9R3.3ST5G is designed to provide ESD protection for ASSPs and ASICs used in ultra low current applications such as human body sensors. This device have been designed for leakage under 1nA from 0°C to 50°C when turned off. During an ESD event, these devices turn on to clamp the ESD to a safe voltage level for the IC. This device have the added benefits of low capacitance for high speed data lines and small package size for space constrained designs.
- <lt/>1nA Ultra-low leakage
- 0.5pF Ultra-low capacitance
- Low clamping voltage
- <lt/>1.0ns Response time
- 150mW Total power dissipation
- Halogen-free
Applications
Sensing & Instrumentation
Technical Specifications
7.8V
2Pins
150mW
-
SOD-923
3.3V
ESD9R
No SVHC (25-Jun-2025)
Technical Docs (2)
Alternatives for ESD9R3.3ST5G
1 Product Found
Associated Products
5 Products Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate

