Print Page
23,256 In Stock
Need more?
23,256 Delivery in 5-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 5 | CNY2.480 | CNY12.40 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 5+ | CNY2.480 (CNY2.8024) |
| 10+ | CNY1.510 (CNY1.7063) |
| 100+ | CNY0.942 (CNY1.0645) |
| 500+ | CNY0.696 (CNY0.7865) |
| 1000+ | CNY0.546 (CNY0.617) |
| 5000+ | CNY0.536 (CNY0.6057) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerONSEMI
Manufacturer Part NoESD9L3.3ST5GCopy
Manufacturer Standard Lead Time15 weeks
Order Code
Re-Reel2533269RL
Cut Tape2533269
Product RangeESD9L
Technical Datasheet
Clamping Voltage Vc Max9V
Diode Case StyleSOD-923
No. of Pins2Pins
Operating Voltage3.3V
Power Dissipation Pd150mW
Product RangeESD9L
Automotive Qualification StandardAEC-Q101
SVHCNo SVHC (25-Jun-2025)
Product Overview
The ESD9L3.3ST5G is designed to protect voltage sensitive components that require ultra−low capacitance from ESD and transient voltage events. Excellent clamping capability, low capacitance, low leakage, and fast response time, make these parts ideal for ESD protection on designs where board space is at a premium. Because of its low capacitance, it is suited for use in high frequency designs such as USB 2.0 high speed and antenna line applications.
- Ultra Low Capacitance 0.5 pF
- Low Clamping Voltage
- Stand−off Voltage: 3.3 V, 5 V
- Low Leakage
- Response Time is Typically <lt/> 1.0 ns
- IEC61000−4−2 Level 4 ESD Protection
Applications
Medical
Technical Specifications
Clamping Voltage Vc Max
9V
No. of Pins
2Pins
Power Dissipation Pd
150mW
Automotive Qualification Standard
AEC-Q101
Diode Case Style
SOD-923
Operating Voltage
3.3V
Product Range
ESD9L
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Alternatives for ESD9L3.3ST5G
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85363010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000054

