Print Page
149,822 In Stock
71,381 more incoming. You can reserve stock now
75,796 Next business day delivery available(Shanghai stock)
74,026 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 5+ | CNY1.590 (CNY1.7967) |
| 10+ | CNY1.120 (CNY1.2656) |
| 100+ | CNY0.539 (CNY0.6091) |
| 500+ | CNY0.412 (CNY0.4656) |
| 1000+ | CNY0.284 (CNY0.3209) |
| 5000+ | CNY0.279 (CNY0.3153) |
| 10000+ | CNY0.265 (CNY0.2994) |
| 25000+ | CNY0.252 (CNY0.2848) |
Price for:Each
Minimum: 5
Multiple: 5
CNY7.95 (CNY8.98 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerONSEMI
Manufacturer Part NoESD9B5.0ST5GCopy
Manufacturer Standard Lead Time32 weeks
Order Code2101834
Product RangeESD9B
Technical Datasheet
Clamping Voltage Vc Max12.5V
Diode Case StyleSOD-923
No. of Pins2Pins
Operating Voltage5V
Power Dissipation Pd300mW
Product RangeESD9B
Automotive Qualification StandardAEC-Q101
SVHCNo SVHC (25-Jun-2025)
Product Overview
ESD9B5.0ST5G is a ESD protection diode. It is designed to protect voltage sensitive components from ESD. Excellent clamping capability, low leakage and fast response time provide best in class protection on designs that are exposed to ESD. Because of its small size, it is suited for use in cellular phones, MP3 players, digital cameras and many other portable applications where board space comes at a premium.
- Working peak reverse voltage is 5V
- Maximum reverse leakage current is 100nA
- Low capacitance of 15pF
- Low clamping voltage
- Small body outline dimension is 0.039" x 0.024" (1.0 x 0.60mm)
- Low body height of 0.016" (0.4 mm)
- Response time is <lt/> 1 ns
- IEC61000−4−2 Level 4 ESD protection
Technical Specifications
Clamping Voltage Vc Max
12.5V
No. of Pins
2Pins
Power Dissipation Pd
300mW
Automotive Qualification Standard
AEC-Q101
Diode Case Style
SOD-923
Operating Voltage
5V
Product Range
ESD9B
SVHC
No SVHC (25-Jun-2025)
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85411000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000005

