Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerONSEMI
Manufacturer Part NoESD8006MUTAGCopy
Manufacturer Standard Lead Time15 weeks
Order Code
Re-Reel2727968RL
Cut Tape2727968
Your Part Number
6,266 In Stock
Need more?
6,266 Delivery in 5-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | CNY11.860 | CNY11.86 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY11.860 (CNY13.4018) |
| 10+ | CNY7.480 (CNY8.4524) |
| 100+ | CNY4.960 (CNY5.6048) |
| 500+ | CNY3.880 (CNY4.3844) |
| 1000+ | CNY2.980 (CNY3.3674) |
| 5000+ | CNY2.930 (CNY3.3109) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerONSEMI
Manufacturer Part NoESD8006MUTAGCopy
Manufacturer Standard Lead Time15 weeks
Order Code
Re-Reel2727968RL
Cut Tape2727968
Technical Datasheet
Clamping Voltage Vc Max8.4V
Diode Case StyleUDFN
No. of Pins8Pins
Operating Voltage-
Power Dissipation Pd-
Product Range-
Automotive Qualification StandardAEC-Q101
SVHCNo SVHC (25-Jun-2025)
Product Overview
ESD8006MUTAG is a ESD protection diode. It is specifically designed to protect USB 3.0 and Thunderbolt interfaces from ESD. Ultra-low capacitance and low ESD clamping voltage make this device an ideal solution for protecting voltage sensitive high speed data lines. The flow-through style package allows for easy PCB layout and matched trace lengths necessary to maintain consistent impedance between high speed differential lines. Typical applications include USB 3.0/3.1, thunderbolt and display port.
- Reverse working voltage is 3.3V
- Reverse leakage current is 1µA
- Low capacitance (0.25pF max, I/O to GND)
- Low ESD clamping voltage
- Protection for IEC standards IEC 61000−4−2 (level 4)
Technical Specifications
Clamping Voltage Vc Max
8.4V
No. of Pins
8Pins
Power Dissipation Pd
-
Automotive Qualification Standard
AEC-Q101
Diode Case Style
UDFN
Operating Voltage
-
Product Range
-
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:85411000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000242
